CAP CER 470PF 50V X7R 0612 - CA0612KRX7R9BB471 - Capacitors

Digi-Key Part Number CA0612KRX7R9BB471-ND
Price Break
4000
Unit Price
0.03881
Extended Price
155.24
Manufacturer Part NumberCA0612KRX7R9BB471
Product DescriptionCAP CER 470PF 50V X7R 0612
Quantity Available 0
All prices are in GBP

CAP CER 470PF 50V X7R 0612 - CA0612KRX7R9BB471 - Capacitors Details
Technical/Catalog InformationCA0612KRX7R9BB471
VendorYageo
CategoryCapacitors
Capacitance470pF
Voltage - Rated50V
Tolerance±10%
Package / Case0612 (1632 metric)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CA0612KRX7R9BB471
CA0612KRX7R9BB471

Purchase CAP CER 470PF 50V X7R 0612 - CA0612KRX7R9BB471 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 470PF 50V X7R 0612 - CA0612KRX7R9BB471
Capacitors

CAP CER 470PF 50V X7R 0612 - CA0612KRX7R9BB471 (CA0612KRX7R9BB471-ND)

Related parts Capacitors :
CAP CER 470PF 50V X7R 0612 - CA0612KRX7R9BB471
 Order CAP CER 470PF 50V X7R 0612-CA0612KRX7R9BB471 online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612KRX7R9BB471-ND.
CAP CER 470PF 50V X7R 0612 - CA0612MRX7R9BB471
 Order CAP CER 470PF 50V X7R 0612-CA0612MRX7R9BB471 online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612MRX7R9BB471-ND.
CAP CER 1000PF 50V X7R 0612 - CA0612KRX7R9BB102
 Order CAP CER 1000PF 50V X7R 0612-CA0612KRX7R9BB102 online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612KRX7R9BB102-ND.
CAP CER 10000PF 50V X7R 0612 - CA0612KRX7R9BB103
 Order CAP CER 10000PF 50V X7R 0612-CA0612KRX7R9BB103 online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612KRX7R9BB103-ND.
CAP CER 1500PF 50V X7R 0612 - CA0612KRX7R9BB152
 Order CAP CER 1500PF 50V X7R 0612-CA0612KRX7R9BB152 online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612KRX7R9BB152-ND.
CAP CER 10000PF 50V X7R 0612 - CA0612MRX7R9BB103
 Order CAP CER 10000PF 50V X7R 0612-CA0612MRX7R9BB103 online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612MRX7R9BB103-ND.
CAP CER 470PF 50V X7R 10% 0402 - C1005X7R1H471K
 Order CAP CER 470PF 50V X7R 10% 0402-C1005X7R1H471K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1255-2-ND.
CAP CER 470PF 50V X7R 0402 T/R - C1005X7R1H471K/50
 Order CAP CER 470PF 50V X7R 0402 T/R-C1005X7R1H471K/50 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1005X7R1H471K/50-ND.
CAP CER 470PF 50V X7R 10% 0603 - C1608X7R1H471K
 Order CAP CER 470PF 50V X7R 10% 0603-C1608X7R1H471K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1307-2-ND.
CAP CER 470PF 50V X7R 0603 T/R - C1608X7R1H471K/10
 Order CAP CER 470PF 50V X7R 0603 T/R-C1608X7R1H471K/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608X7R1H471K/10-ND.
CAP CER 470PF 50V X7R 10% 0603 - C1608X7R1H471K
 Order CAP CER 470PF 50V X7R 10% 0603-C1608X7R1H471K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1307-1-ND.
CAP CER 470PF 50V X7R 10% 0402 - C1005X7R1H471K
 Order CAP CER 470PF 50V X7R 10% 0402-C1005X7R1H471K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1255-1-ND.
CAP CER 470PF 50V X7R 10% 0402 - C1005X7R1H471K
 Order CAP CER 470PF 50V X7R 10% 0402-C1005X7R1H471K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1255-6-ND.
CAP CER 470PF 50V X7R 10% 0603 - C1608X7R1H471K
 Order CAP CER 470PF 50V X7R 10% 0603-C1608X7R1H471K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1307-6-ND.
CAP CER 470PF 50V X7R 0402 - UMK105B7471KV-F
 Order CAP CER 470PF 50V X7R 0402-UMK105B7471KV-F online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1219-2-ND.