IC RGB SWITCH 24 DIP - MAX463ENG

Digi-Key Part Number MAX463ENG-ND
Price Break
15
Unit Price
7.414
Extended Price
111.21
Manufacturer Part NumberMAX463ENG
Product DescriptionIC RGB SWITCH 24 DIP
Quantity Available 0
All prices are in GBP

IC RGB SWITCH 24 DIP - MAX463ENG Details
Technical/Catalog InformationMAX463ENG
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
ApplicationsBuffer
-3db Bandwidth100MHz
Slew Rate200 V/µs
Number of Circuits3 - Triple
Current - Supply65mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±4.75 V ~ 5.25 V
Output Type-
Package / Case24-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX463ENG
MAX463ENG

Purchase IC RGB SWITCH 24 DIP - MAX463ENG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RGB SWITCH 24 DIP - MAX463ENG
IC RGB SWITCH 24 DIP - MAX463ENG

IC RGB SWITCH 24 DIP - MAX463ENG (MAX463ENG-ND)

Related parts:
IC RGB SWITCH 24 DIP - MAX463ENG
 Order IC RGB SWITCH 24 DIP-MAX463ENG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX463ENG-ND.
IC RGB VIDEO SWITCH 16 PIN DIP - MAX470EPE
 Order IC RGB VIDEO SWITCH 16 PIN DIP-MAX470EPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX470EPE-ND.
IC SW SERIAL/CON 8CH SPST 24-DIP - MAX335ENG
 Order IC SW SERIAL/CON 8CH SPST 24-DIP-MAX335ENG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX335ENG-ND.
IC DRVR DSPLY LED 8DIG 24-DIP - MAX7221CNG+
 Order IC DRVR DSPLY LED 8DIG 24-DIP-MAX7221CNG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CNG+-ND.
IC LED DRIVER 16-PORT 24-DIP - MAX6969ANG+
 Order IC LED DRIVER 16-PORT 24-DIP-MAX6969ANG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6969ANG+-ND.
IC REG SWITCH MODE 16-SOIC - MAX743CWE+T
 Order IC REG SWITCH MODE 16-SOIC-MAX743CWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX743CWE+T-ND.
IC DEBOUNCER SWITCH OCTAL 20SSOP - MAX6818EAP+
 Order IC DEBOUNCER SWITCH OCTAL 20SSOP-MAX6818EAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6818EAP+-ND.
IC DEBOUNCER SWITCH SGL SOT143 - MAX6816EUS+T
 Order IC DEBOUNCER SWITCH SGL SOT143-MAX6816EUS+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6816EUS+TCT-ND.
IC DEBOUNCER SWITCH DUAL SOT23-6 - MAX6817EUT+T
 Order IC DEBOUNCER SWITCH DUAL SOT23-6-MAX6817EUT+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6817EUT+TCT-ND.
IC DC/DC CONV STEP-UP 12V 8-DIP - MAX761CPA
 Order IC DC/DC CONV STEP-UP 12V 8-DIP-MAX761CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CPA-ND.
IC SWITCH ANLG DUAL SPST NO 8DIP - MAX323CPA
 Order IC SWITCH ANLG DUAL SPST NO 8DIP-MAX323CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX323CPA-ND.
IC SW DUAL ANLG CMOS N/O 16-DIP - IH5041CPE
 Order IC SW DUAL ANLG CMOS N/O 16-DIP-IH5041CPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5041CPE-ND.
IC SW ANALOG CMOS SPDT 16-DIP - IH5042CPE
 Order IC SW ANALOG CMOS SPDT 16-DIP-IH5042CPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5042CPE-ND.
IC SW ANLG QUAD CMOS SPDT 20-DIP - MAX333ACPP
 Order IC SW ANLG QUAD CMOS SPDT 20-DIP-MAX333ACPP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX333ACPP-ND.
IC SW SERIAL 8-CH SPST 24-SOIC - MAX335EWG
 Order IC SW SERIAL 8-CH SPST 24-SOIC-MAX335EWG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX335EWG-ND.