CAP 2200UF 63V ALUM LYTIC RADIAL - ECA-1JM222 - Capacitors

Digi-Key Part Number P5198-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
1.63
0.952
0.7181
0.5386
0.46693
0.45214
0.44167
0.43058
Extended Price
1.63
9.52
71.81
269.30
466.93
2260.70
4416.70
10764.50
Manufacturer Part NumberECA-1JM222
Product DescriptionCAP 2200UF 63V ALUM LYTIC RADIAL
Quantity Available 2850
All prices are in GBP

CAP 2200UF 63V ALUM LYTIC RADIAL - ECA-1JM222 - Capacitors Details
Technical/Catalog InformationECA-1JM222
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2200µF
Voltage - Rated63V
Tolerance±20%
SeriesM
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 1JM222
ECA1JM222
P5198 ND
P5198ND
P5198

Purchase CAP 2200UF 63V ALUM LYTIC RADIAL - ECA-1JM222 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2200UF 63V ALUM LYTIC RADIAL - ECA-1JM222
Capacitors

CAP 2200UF 63V ALUM LYTIC RADIAL - ECA-1JM222 (P5198-ND)

Related parts Capacitors :
CAP 2200UF 63V ALUM LYTIC RADIAL - ECA-1JM222
 Order CAP 2200UF 63V ALUM LYTIC RADIAL-ECA-1JM222 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5198-ND.
CAP 220UF 6.3V ALUM LYTIC RADIAL - ECA-0JM221
 Order CAP 220UF 6.3V ALUM LYTIC RADIAL-ECA-0JM221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5112-ND.
CAP 1000UF 35V ALUM LYTIC RADIAL - ECA-1VM102
 Order CAP 1000UF 35V ALUM LYTIC RADIAL-ECA-1VM102 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5169-ND.
CAP 10UF 25V ALUM LYTIC RADIAL - ECA-1EM100
 Order CAP 10UF 25V ALUM LYTIC RADIAL-ECA-1EM100 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5148-ND.
CAP 47UF 35V ALUM LYTIC RADIAL - ECA-1VM470
 Order CAP 47UF 35V ALUM LYTIC RADIAL-ECA-1VM470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5164-ND.
CAP 47UF 50V ALUM LYTIC RADIAL - ECA-1HM470
 Order CAP 47UF 50V ALUM LYTIC RADIAL-ECA-1HM470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5181-ND.
CAP 22UF 450V ALUM LYTIC RADIAL - ECA-2WM220
 Order CAP 22UF 450V ALUM LYTIC RADIAL-ECA-2WM220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5345-ND.
CAP 10000UF 16V ALM LYTIC RADIAL - ECA-1CM103
 Order CAP 10000UF 16V ALM LYTIC RADIAL-ECA-1CM103 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5147-ND.
CAP 1000UF 100V ALUM LYTIC RADIA - ECA-2AM102
 Order CAP 1000UF 100V ALUM LYTIC RADIA-ECA-2AM102 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5317-ND.
CAP 3300UF 6.3V ELECT NHG RADIAL - ECA-0JHG332
 Order CAP 3300UF 6.3V ELECT NHG RADIAL-ECA-0JHG332 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5511-ND.
CAP 100UF 25V ELECT NHG RADIAL - ECA-1EHG101
 Order CAP 100UF 25V ELECT NHG RADIAL-ECA-1EHG101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5540-ND.
CAP 470UF 35V ELECT NHG RADIAL - ECA-1VHG471
 Order CAP 470UF 35V ELECT NHG RADIAL-ECA-1VHG471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5554-ND.
CAP 10UF 50V ELECT NHG RADIAL - ECA-1HHG100
 Order CAP 10UF 50V ELECT NHG RADIAL-ECA-1HHG100 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5567-ND.
CAP 47UF 50V ELECT NHG RADIAL - ECA-1HHG470
 Order CAP 47UF 50V ELECT NHG RADIAL-ECA-1HHG470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5570-ND.
CAP 100UF 50V ELECT NHG RADIAL - ECA-1HHG101
 Order CAP 100UF 50V ELECT NHG RADIAL-ECA-1HHG101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5571-ND.