RES 432K OHM 1/8W .25% SMD 1206 - RT1206CRE07432KL

Digi-Key Part Number RT1206CRE07432KL-ND
Price Break
5000
Unit Price
0.07247
Extended Price
362.35
Manufacturer Part NumberRT1206CRE07432KL
Product DescriptionRES 432K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 432K OHM 1/8W .25% SMD 1206 - RT1206CRE07432KL Details
Technical/Catalog InformationRT1206CRE07432KL
VendorYageo
CategoryResistors
Resistance In Ohms432K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07432KL
RT1206CRE07432KL

Purchase RES 432K OHM 1/8W .25% SMD 1206 - RT1206CRE07432KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 432K OHM 1/8W .25% SMD 1206 - RT1206CRE07432KL
RES 432K OHM 1/8W .25% SMD 1206 - RT1206CRE07432KL

RES 432K OHM 1/8W .25% SMD 1206 - RT1206CRE07432KL (RT1206CRE07432KL-ND)

Related parts :
RES 432K OHM 1/8W .25% SMD 1206 - RT1206CRE07432KL
 Order RES 432K OHM 1/8W .25% SMD 1206-RT1206CRE07432KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07432KL-ND.
RES 4.32K OHM 1/8W .25% SMD 1206 - 9T12062A4321CAHFT
 Order RES 4.32K OHM 1/8W .25% SMD 1206-9T12062A4321CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4321CAHFT-ND.
RES 43.2K OHM 1/8W .25% SMD 1206 - 9T12062A4322CAHFT
 Order RES 43.2K OHM 1/8W .25% SMD 1206-9T12062A4322CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4322CAHFT-ND.
RES 432K OHM 1/8W .25% SMD 1206 - 9T12062A4323CAHFT
 Order RES 432K OHM 1/8W .25% SMD 1206-9T12062A4323CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4323CAHFT-ND.
RES 4.32K OHM 1/8W .25% SMD 1206 - 9T12062A4321CBHFT
 Order RES 4.32K OHM 1/8W .25% SMD 1206-9T12062A4321CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4321CBHFT-ND.
RES 43.2K OHM 1/8W .25% SMD 1206 - 9T12062A4322CBHFT
 Order RES 43.2K OHM 1/8W .25% SMD 1206-9T12062A4322CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4322CBHFT-ND.
RES 432K OHM 1/8W .25% SMD 1206 - 9T12062A4323CBHFT
 Order RES 432K OHM 1/8W .25% SMD 1206-9T12062A4323CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4323CBHFT-ND.
RES 432K OHM 1/8W .25% SMD 1206 - RT1206CRD07432KL
 Order RES 432K OHM 1/8W .25% SMD 1206-RT1206CRD07432KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07432KL-ND.
RES 43.2K OHM 1/8W .25% SMD 1206 - RT1206CRD0743K2L
 Order RES 43.2K OHM 1/8W .25% SMD 1206-RT1206CRD0743K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0743K2L-ND.
RES 4.32K OHM 1/8W .25% SMD 1206 - RT1206CRD074K32L
 Order RES 4.32K OHM 1/8W .25% SMD 1206-RT1206CRD074K32L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD074K32L-ND.
RES 43.2K OHM 1/8W .25% SMD 1206 - RT1206CRE0743K2L
 Order RES 43.2K OHM 1/8W .25% SMD 1206-RT1206CRE0743K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0743K2L-ND.
RES 4.32K OHM 1/8W .25% SMD 1206 - RT1206CRE074K32L
 Order RES 4.32K OHM 1/8W .25% SMD 1206-RT1206CRE074K32L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE074K32L-ND.
RES 4.32K OHM 1/8W .5% SMD 1206 - 9T12062A4321DAHFT
 Order RES 4.32K OHM 1/8W .5% SMD 1206-9T12062A4321DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4321DAHFT-ND.
RES 43.2K OHM 1/8W .5% SMD 1206 - 9T12062A4322DAHFT
 Order RES 43.2K OHM 1/8W .5% SMD 1206-9T12062A4322DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4322DAHFT-ND.
RES 432K OHM 1/8W .5% SMD 1206 - 9T12062A4323DAHFT
 Order RES 432K OHM 1/8W .5% SMD 1206-9T12062A4323DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4323DAHFT-ND.