RES 422 OHM 1/8W .25% SMD 1206 - RT1206CRE07422RL

Digi-Key Part Number RT1206CRE07422RL-ND
Price Break
5000
Unit Price
0.07515
Extended Price
375.75
Manufacturer Part NumberRT1206CRE07422RL
Product DescriptionRES 422 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 422 OHM 1/8W .25% SMD 1206 - RT1206CRE07422RL Details
Technical/Catalog InformationRT1206CRE07422RL
VendorYageo
CategoryResistors
Resistance In Ohms422
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07422RL
RT1206CRE07422RL

Purchase RES 422 OHM 1/8W .25% SMD 1206 - RT1206CRE07422RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 422 OHM 1/8W .25% SMD 1206 - RT1206CRE07422RL
RES 422 OHM 1/8W .25% SMD 1206 - RT1206CRE07422RL

RES 422 OHM 1/8W .25% SMD 1206 - RT1206CRE07422RL (RT1206CRE07422RL-ND)

Related parts :
RES 422 OHM 1/8W .25% SMD 1206 - RT1206CRE07422RL
 Order RES 422 OHM 1/8W .25% SMD 1206-RT1206CRE07422RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07422RL-ND.
RES 42.2 OHM 1/8W .25% SMD 1206 - 9T12062A42R2CAHFT
 Order RES 42.2 OHM 1/8W .25% SMD 1206-9T12062A42R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A42R2CAHFT-ND.
RES 422 OHM 1/8W .25% SMD 1206 - 9T12062A4220CAHFT
 Order RES 422 OHM 1/8W .25% SMD 1206-9T12062A4220CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4220CAHFT-ND.
RES 42.2 OHM 1/8W .25% SMD 1206 - 9T12062A42R2CBHFT
 Order RES 42.2 OHM 1/8W .25% SMD 1206-9T12062A42R2CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A42R2CBHFT-ND.
RES 422 OHM 1/8W .25% SMD 1206 - 9T12062A4220CBHFT
 Order RES 422 OHM 1/8W .25% SMD 1206-9T12062A4220CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4220CBHFT-ND.
RES 422 OHM 1/8W .25% SMD 1206 - RT1206CRD07422RL
 Order RES 422 OHM 1/8W .25% SMD 1206-RT1206CRD07422RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07422RL-ND.
RES 42.2 OHM 1/8W .25% SMD 1206 - RT1206CRD0742R2L
 Order RES 42.2 OHM 1/8W .25% SMD 1206-RT1206CRD0742R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0742R2L-ND.
RES 42.2 OHM 1/8W .25% SMD 1206 - RT1206CRE0742R2L
 Order RES 42.2 OHM 1/8W .25% SMD 1206-RT1206CRE0742R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0742R2L-ND.
RES 42.2 OHM 1/8W .5% SMD 1206 - 9T12062A42R2DAHFT
 Order RES 42.2 OHM 1/8W .5% SMD 1206-9T12062A42R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A42R2DAHFT-ND.
RES 422 OHM 1/8W .5% SMD 1206 - 9T12062A4220DAHFT
 Order RES 422 OHM 1/8W .5% SMD 1206-9T12062A4220DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4220DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.