RES 422K OHM 1/8W .25% SMD 1206 - RT1206CRE07422KL - Resistors

Digi-Key Part Number RT1206CRE07422KL-ND
Price Break
5000
Unit Price
0.07247
Extended Price
362.35
Manufacturer Part NumberRT1206CRE07422KL
Product DescriptionRES 422K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 422K OHM 1/8W .25% SMD 1206 - RT1206CRE07422KL - Resistors Details
Technical/Catalog InformationRT1206CRE07422KL
VendorYageo
CategoryResistors
Resistance In Ohms422K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07422KL
RT1206CRE07422KL

Purchase RES 422K OHM 1/8W .25% SMD 1206 - RT1206CRE07422KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 422K OHM 1/8W .25% SMD 1206 - RT1206CRE07422KL
Resistors

RES 422K OHM 1/8W .25% SMD 1206 - RT1206CRE07422KL (RT1206CRE07422KL-ND)

Related parts Resistors:
RES 422K OHM 1/8W .25% SMD 1206 - RT1206CRE07422KL
 Order RES 422K OHM 1/8W .25% SMD 1206-RT1206CRE07422KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07422KL-ND.
RES 4.22K OHM 1/8W .25% SMD 1206 - 9T12062A4221CAHFT
 Order RES 4.22K OHM 1/8W .25% SMD 1206-9T12062A4221CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4221CAHFT-ND.
RES 42.2K OHM 1/8W .25% SMD 1206 - 9T12062A4222CAHFT
 Order RES 42.2K OHM 1/8W .25% SMD 1206-9T12062A4222CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4222CAHFT-ND.
RES 422K OHM 1/8W .25% SMD 1206 - 9T12062A4223CAHFT
 Order RES 422K OHM 1/8W .25% SMD 1206-9T12062A4223CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4223CAHFT-ND.
RES 4.22K OHM 1/8W .25% SMD 1206 - 9T12062A4221CBHFT
 Order RES 4.22K OHM 1/8W .25% SMD 1206-9T12062A4221CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4221CBHFT-ND.
RES 42.2K OHM 1/8W .25% SMD 1206 - 9T12062A4222CBHFT
 Order RES 42.2K OHM 1/8W .25% SMD 1206-9T12062A4222CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4222CBHFT-ND.
RES 422K OHM 1/8W .25% SMD 1206 - 9T12062A4223CBHFT
 Order RES 422K OHM 1/8W .25% SMD 1206-9T12062A4223CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4223CBHFT-ND.
RES 422K OHM 1/8W .25% SMD 1206 - RT1206CRD07422KL
 Order RES 422K OHM 1/8W .25% SMD 1206-RT1206CRD07422KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07422KL-ND.
RES 42.2K OHM 1/8W .25% SMD 1206 - RT1206CRD0742K2L
 Order RES 42.2K OHM 1/8W .25% SMD 1206-RT1206CRD0742K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0742K2L-ND.
RES 4.22K OHM 1/8W .25% SMD 1206 - RT1206CRD074K22L
 Order RES 4.22K OHM 1/8W .25% SMD 1206-RT1206CRD074K22L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD074K22L-ND.
RES 42.2K OHM 1/8W .25% SMD 1206 - RT1206CRE0742K2L
 Order RES 42.2K OHM 1/8W .25% SMD 1206-RT1206CRE0742K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0742K2L-ND.
RES 4.22K OHM 1/8W .25% SMD 1206 - RT1206CRE074K22L
 Order RES 4.22K OHM 1/8W .25% SMD 1206-RT1206CRE074K22L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE074K22L-ND.
RES 4.22K OHM 1/8W .5% SMD 1206 - 9T12062A4221DAHFT
 Order RES 4.22K OHM 1/8W .5% SMD 1206-9T12062A4221DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4221DAHFT-ND.
RES 42.2K OHM 1/8W .5% SMD 1206 - 9T12062A4222DAHFT
 Order RES 42.2K OHM 1/8W .5% SMD 1206-9T12062A4222DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4222DAHFT-ND.
RES 422K OHM 1/8W .5% SMD 1206 - 9T12062A4223DAHFT
 Order RES 422K OHM 1/8W .5% SMD 1206-9T12062A4223DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4223DAHFT-ND.