RES 412K OHM 1/8W .25% SMD 1206 - RT1206CRE07412KL

Digi-Key Part Number RT1206CRE07412KL-ND
Price Break
5000
Unit Price
0.07515
Extended Price
375.75
Manufacturer Part NumberRT1206CRE07412KL
Product DescriptionRES 412K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 412K OHM 1/8W .25% SMD 1206 - RT1206CRE07412KL Details
Technical/Catalog InformationRT1206CRE07412KL
VendorYageo
CategoryResistors
Resistance In Ohms412K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07412KL
RT1206CRE07412KL

Purchase RES 412K OHM 1/8W .25% SMD 1206 - RT1206CRE07412KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 412K OHM 1/8W .25% SMD 1206 - RT1206CRE07412KL
RES 412K OHM 1/8W .25% SMD 1206 - RT1206CRE07412KL

RES 412K OHM 1/8W .25% SMD 1206 - RT1206CRE07412KL (RT1206CRE07412KL-ND)

Related parts :
RES 412K OHM 1/8W .25% SMD 1206 - RT1206CRE07412KL
 Order RES 412K OHM 1/8W .25% SMD 1206-RT1206CRE07412KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07412KL-ND.
RES 4.12K OHM 1/8W .25% SMD 1206 - 9T12062A4121CAHFT
 Order RES 4.12K OHM 1/8W .25% SMD 1206-9T12062A4121CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4121CAHFT-ND.
RES 41.2K OHM 1/8W .25% SMD 1206 - 9T12062A4122CAHFT
 Order RES 41.2K OHM 1/8W .25% SMD 1206-9T12062A4122CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4122CAHFT-ND.
RES 412K OHM 1/8W .25% SMD 1206 - 9T12062A4123CAHFT
 Order RES 412K OHM 1/8W .25% SMD 1206-9T12062A4123CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4123CAHFT-ND.
RES 4.12K OHM 1/8W .25% SMD 1206 - 9T12062A4121CBHFT
 Order RES 4.12K OHM 1/8W .25% SMD 1206-9T12062A4121CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4121CBHFT-ND.
RES 41.2K OHM 1/8W .25% SMD 1206 - 9T12062A4122CBHFT
 Order RES 41.2K OHM 1/8W .25% SMD 1206-9T12062A4122CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4122CBHFT-ND.
RES 412K OHM 1/8W .25% SMD 1206 - 9T12062A4123CBHFT
 Order RES 412K OHM 1/8W .25% SMD 1206-9T12062A4123CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4123CBHFT-ND.
RES 412K OHM 1/8W .25% SMD 1206 - RT1206CRD07412KL
 Order RES 412K OHM 1/8W .25% SMD 1206-RT1206CRD07412KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07412KL-ND.
RES 41.2K OHM 1/8W .25% SMD 1206 - RT1206CRD0741K2L
 Order RES 41.2K OHM 1/8W .25% SMD 1206-RT1206CRD0741K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0741K2L-ND.
RES 4.12K OHM 1/8W .25% SMD 1206 - RT1206CRD074K12L
 Order RES 4.12K OHM 1/8W .25% SMD 1206-RT1206CRD074K12L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD074K12L-ND.
RES 41.2K OHM 1/8W .25% SMD 1206 - RT1206CRE0741K2L
 Order RES 41.2K OHM 1/8W .25% SMD 1206-RT1206CRE0741K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0741K2L-ND.
RES 4.12K OHM 1/8W .25% SMD 1206 - RT1206CRE074K12L
 Order RES 4.12K OHM 1/8W .25% SMD 1206-RT1206CRE074K12L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE074K12L-ND.
RES 4.12K OHM 1/8W .5% SMD 1206 - 9T12062A4121DAHFT
 Order RES 4.12K OHM 1/8W .5% SMD 1206-9T12062A4121DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4121DAHFT-ND.
RES 41.2K OHM 1/8W .5% SMD 1206 - 9T12062A4122DAHFT
 Order RES 41.2K OHM 1/8W .5% SMD 1206-9T12062A4122DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4122DAHFT-ND.
RES 412K OHM 1/8W .5% SMD 1206 - 9T12062A4123DAHFT
 Order RES 412K OHM 1/8W .5% SMD 1206-9T12062A4123DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4123DAHFT-ND.