RES 402K OHM 1/8W .25% SMD 1206 - RT1206CRE07402KL - Resistors

Digi-Key Part Number RT1206CRE07402KL-ND
Price Break
5000
Unit Price
0.07515
Extended Price
375.75
Manufacturer Part NumberRT1206CRE07402KL
Product DescriptionRES 402K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 402K OHM 1/8W .25% SMD 1206 - RT1206CRE07402KL - Resistors Details
Technical/Catalog InformationRT1206CRE07402KL
VendorYageo
CategoryResistors
Resistance In Ohms402K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07402KL
RT1206CRE07402KL

Purchase RES 402K OHM 1/8W .25% SMD 1206 - RT1206CRE07402KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 402K OHM 1/8W .25% SMD 1206 - RT1206CRE07402KL
Resistors

RES 402K OHM 1/8W .25% SMD 1206 - RT1206CRE07402KL (RT1206CRE07402KL-ND)

Related parts Resistors:
RES 402K OHM 1/8W .25% SMD 1206 - RT1206CRE07402KL
 Order RES 402K OHM 1/8W .25% SMD 1206-RT1206CRE07402KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07402KL-ND.
RES 4.02K OHM 1/8W .25% SMD 1206 - 9T12062A4021CAHFT
 Order RES 4.02K OHM 1/8W .25% SMD 1206-9T12062A4021CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4021CAHFT-ND.
RES 40.2K OHM 1/8W .25% SMD 1206 - 9T12062A4022CAHFT
 Order RES 40.2K OHM 1/8W .25% SMD 1206-9T12062A4022CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4022CAHFT-ND.
RES 402K OHM 1/8W .25% SMD 1206 - 9T12062A4023CAHFT
 Order RES 402K OHM 1/8W .25% SMD 1206-9T12062A4023CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4023CAHFT-ND.
RES 4.02K OHM 1/8W .25% SMD 1206 - 9T12062A4021CBHFT
 Order RES 4.02K OHM 1/8W .25% SMD 1206-9T12062A4021CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4021CBHFT-ND.
RES 40.2K OHM 1/8W .25% SMD 1206 - 9T12062A4022CBHFT
 Order RES 40.2K OHM 1/8W .25% SMD 1206-9T12062A4022CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4022CBHFT-ND.
RES 402K OHM 1/8W .25% SMD 1206 - 9T12062A4023CBHFT
 Order RES 402K OHM 1/8W .25% SMD 1206-9T12062A4023CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4023CBHFT-ND.
RES 402K OHM 1/8W .25% SMD 1206 - RT1206CRD07402KL
 Order RES 402K OHM 1/8W .25% SMD 1206-RT1206CRD07402KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07402KL-ND.
RES 40.2K OHM 1/8W .25% SMD 1206 - RT1206CRD0740K2L
 Order RES 40.2K OHM 1/8W .25% SMD 1206-RT1206CRD0740K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0740K2L-ND.
RES 4.02K OHM 1/8W .25% SMD 1206 - RT1206CRD074K02L
 Order RES 4.02K OHM 1/8W .25% SMD 1206-RT1206CRD074K02L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD074K02L-ND.
RES 40.2K OHM 1/8W .25% SMD 1206 - RT1206CRE0740K2L
 Order RES 40.2K OHM 1/8W .25% SMD 1206-RT1206CRE0740K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0740K2L-ND.
RES 4.02K OHM 1/8W .25% SMD 1206 - RT1206CRE074K02L
 Order RES 4.02K OHM 1/8W .25% SMD 1206-RT1206CRE074K02L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE074K02L-ND.
RES 4.02K OHM 1/8W .5% SMD 1206 - 9T12062A4021DAHFT
 Order RES 4.02K OHM 1/8W .5% SMD 1206-9T12062A4021DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4021DAHFT-ND.
RES 40.2K OHM 1/8W .5% SMD 1206 - 9T12062A4022DAHFT
 Order RES 40.2K OHM 1/8W .5% SMD 1206-9T12062A4022DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4022DAHFT-ND.
RES 402K OHM 1/8W .5% SMD 1206 - 9T12062A4023DAHFT
 Order RES 402K OHM 1/8W .5% SMD 1206-9T12062A4023DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4023DAHFT-ND.