RES 392K OHM 1/8W .25% SMD 1206 - RT1206CRE07392KL - Resistors

Digi-Key Part Number RT1206CRE07392KL-ND
Price Break
5000
Unit Price
0.07515
Extended Price
375.75
Manufacturer Part NumberRT1206CRE07392KL
Product DescriptionRES 392K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 392K OHM 1/8W .25% SMD 1206 - RT1206CRE07392KL - Resistors Details
Technical/Catalog InformationRT1206CRE07392KL
VendorYageo
CategoryResistors
Resistance In Ohms392K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07392KL
RT1206CRE07392KL

Purchase RES 392K OHM 1/8W .25% SMD 1206 - RT1206CRE07392KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 392K OHM 1/8W .25% SMD 1206 - RT1206CRE07392KL
Resistors

RES 392K OHM 1/8W .25% SMD 1206 - RT1206CRE07392KL (RT1206CRE07392KL-ND)

Related parts Resistors:
RES 392K OHM 1/8W .25% SMD 1206 - RT1206CRE07392KL
 Order RES 392K OHM 1/8W .25% SMD 1206-RT1206CRE07392KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07392KL-ND.
RES 3.92K OHM 1/8W .25% SMD 1206 - 9T12062A3921CAHFT
 Order RES 3.92K OHM 1/8W .25% SMD 1206-9T12062A3921CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3921CAHFT-ND.
RES 39.2K OHM 1/8W .25% SMD 1206 - 9T12062A3922CAHFT
 Order RES 39.2K OHM 1/8W .25% SMD 1206-9T12062A3922CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3922CAHFT-ND.
RES 392K OHM 1/8W .25% SMD 1206 - 9T12062A3923CAHFT
 Order RES 392K OHM 1/8W .25% SMD 1206-9T12062A3923CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3923CAHFT-ND.
RES 3.92K OHM 1/8W .25% SMD 1206 - 9T12062A3921CBHFT
 Order RES 3.92K OHM 1/8W .25% SMD 1206-9T12062A3921CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3921CBHFT-ND.
RES 39.2K OHM 1/8W .25% SMD 1206 - 9T12062A3922CBHFT
 Order RES 39.2K OHM 1/8W .25% SMD 1206-9T12062A3922CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3922CBHFT-ND.
RES 392K OHM 1/8W .25% SMD 1206 - 9T12062A3923CBHFT
 Order RES 392K OHM 1/8W .25% SMD 1206-9T12062A3923CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3923CBHFT-ND.
RES 392K OHM 1/8W .25% SMD 1206 - RT1206CRD07392KL
 Order RES 392K OHM 1/8W .25% SMD 1206-RT1206CRD07392KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07392KL-ND.
RES 39.2K OHM 1/8W .25% SMD 1206 - RT1206CRD0739K2L
 Order RES 39.2K OHM 1/8W .25% SMD 1206-RT1206CRD0739K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0739K2L-ND.
RES 3.92K OHM 1/8W .25% SMD 1206 - RT1206CRD073K92L
 Order RES 3.92K OHM 1/8W .25% SMD 1206-RT1206CRD073K92L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K92L-ND.
RES 39.2K OHM 1/8W .25% SMD 1206 - RT1206CRE0739K2L
 Order RES 39.2K OHM 1/8W .25% SMD 1206-RT1206CRE0739K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0739K2L-ND.
RES 3.92K OHM 1/8W .25% SMD 1206 - RT1206CRE073K92L
 Order RES 3.92K OHM 1/8W .25% SMD 1206-RT1206CRE073K92L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K92L-ND.
RES 3.92K OHM 1/8W .5% SMD 1206 - 9T12062A3921DAHFT
 Order RES 3.92K OHM 1/8W .5% SMD 1206-9T12062A3921DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3921DAHFT-ND.
RES 39.2K OHM 1/8W .5% SMD 1206 - 9T12062A3922DAHFT
 Order RES 39.2K OHM 1/8W .5% SMD 1206-9T12062A3922DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3922DAHFT-ND.
RES 392K OHM 1/8W .5% SMD 1206 - 9T12062A3923DAHFT
 Order RES 392K OHM 1/8W .5% SMD 1206-9T12062A3923DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3923DAHFT-ND.