RES 390K OHM 1/8W .25% SMD 1206 - RT1206CRE07390KL - Resistors

Digi-Key Part Number RT1206CRE07390KL-ND
Price Break
5000
Unit Price
0.0671
Extended Price
335.50
Manufacturer Part NumberRT1206CRE07390KL
Product DescriptionRES 390K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 390K OHM 1/8W .25% SMD 1206 - RT1206CRE07390KL - Resistors Details
Technical/Catalog InformationRT1206CRE07390KL
VendorYageo
CategoryResistors
Resistance In Ohms390K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07390KL
RT1206CRE07390KL

Purchase RES 390K OHM 1/8W .25% SMD 1206 - RT1206CRE07390KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 390K OHM 1/8W .25% SMD 1206 - RT1206CRE07390KL
Resistors

RES 390K OHM 1/8W .25% SMD 1206 - RT1206CRE07390KL (RT1206CRE07390KL-ND)

Related parts Resistors:
RES 390K OHM 1/8W .25% SMD 1206 - RT1206CRE07390KL
 Order RES 390K OHM 1/8W .25% SMD 1206-RT1206CRE07390KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07390KL-ND.
RES 3.90K OHM 1/8W .25% SMD 1206 - 9T12062A3901CAHFT
 Order RES 3.90K OHM 1/8W .25% SMD 1206-9T12062A3901CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3901CAHFT-ND.
RES 39.0K OHM 1/8W .25% SMD 1206 - 9T12062A3902CAHFT
 Order RES 39.0K OHM 1/8W .25% SMD 1206-9T12062A3902CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3902CAHFT-ND.
RES 390K OHM 1/8W .25% SMD 1206 - 9T12062A3903CAHFT
 Order RES 390K OHM 1/8W .25% SMD 1206-9T12062A3903CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3903CAHFT-ND.
RES 3.90K OHM 1/8W .25% SMD 1206 - 9T12062A3901CBHFT
 Order RES 3.90K OHM 1/8W .25% SMD 1206-9T12062A3901CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3901CBHFT-ND.
RES 39.0K OHM 1/8W .25% SMD 1206 - 9T12062A3902CBHFT
 Order RES 39.0K OHM 1/8W .25% SMD 1206-9T12062A3902CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3902CBHFT-ND.
RES 390K OHM 1/8W .25% SMD 1206 - 9T12062A3903CBHFT
 Order RES 390K OHM 1/8W .25% SMD 1206-9T12062A3903CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3903CBHFT-ND.
RES 390K OHM 1/8W .25% SMD 1206 - RT1206CRD07390KL
 Order RES 390K OHM 1/8W .25% SMD 1206-RT1206CRD07390KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07390KL-ND.
RES 39.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0739KL
 Order RES 39.0K OHM 1/8W .25% SMD 1206-RT1206CRD0739KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0739KL-ND.
RES 3.90K OHM 1/8W .25% SMD 1206 - RT1206CRD073K9L
 Order RES 3.90K OHM 1/8W .25% SMD 1206-RT1206CRD073K9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K9L-ND.
RES 39.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0739KL
 Order RES 39.0K OHM 1/8W .25% SMD 1206-RT1206CRE0739KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0739KL-ND.
RES 3.90K OHM 1/8W .25% SMD 1206 - RT1206CRE073K9L
 Order RES 3.90K OHM 1/8W .25% SMD 1206-RT1206CRE073K9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K9L-ND.
RES 3.90K OHM 1/8W .5% SMD 1206 - 9T12062A3901DAHFT
 Order RES 3.90K OHM 1/8W .5% SMD 1206-9T12062A3901DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3901DAHFT-ND.
RES 39.0K OHM 1/8W .5% SMD 1206 - 9T12062A3902DAHFT
 Order RES 39.0K OHM 1/8W .5% SMD 1206-9T12062A3902DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3902DAHFT-ND.
RES 390K OHM 1/8W .5% SMD 1206 - 9T12062A3903DAHFT
 Order RES 390K OHM 1/8W .5% SMD 1206-9T12062A3903DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3903DAHFT-ND.