RES 383 OHM 1/8W .25% SMD 1206 - RT1206CRE07383RL - Resistors

Digi-Key Part Number RT1206CRE07383RL-ND
Price Break
5000
Unit Price
0.0671
Extended Price
335.50
Manufacturer Part NumberRT1206CRE07383RL
Product DescriptionRES 383 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 383 OHM 1/8W .25% SMD 1206 - RT1206CRE07383RL - Resistors Details
Technical/Catalog InformationRT1206CRE07383RL
VendorYageo
CategoryResistors
Resistance In Ohms383
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07383RL
RT1206CRE07383RL

Purchase RES 383 OHM 1/8W .25% SMD 1206 - RT1206CRE07383RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 383 OHM 1/8W .25% SMD 1206 - RT1206CRE07383RL
Resistors

RES 383 OHM 1/8W .25% SMD 1206 - RT1206CRE07383RL (RT1206CRE07383RL-ND)

Related parts Resistors:
RES 383 OHM 1/8W .25% SMD 1206 - RT1206CRE07383RL
 Order RES 383 OHM 1/8W .25% SMD 1206-RT1206CRE07383RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07383RL-ND.
RES 38.3 OHM 1/8W .25% SMD 1206 - 9T12062A38R3CAHFT
 Order RES 38.3 OHM 1/8W .25% SMD 1206-9T12062A38R3CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A38R3CAHFT-ND.
RES 383 OHM 1/8W .25% SMD 1206 - 9T12062A3830CAHFT
 Order RES 383 OHM 1/8W .25% SMD 1206-9T12062A3830CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3830CAHFT-ND.
RES 38.3 OHM 1/8W .25% SMD 1206 - 9T12062A38R3CBHFT
 Order RES 38.3 OHM 1/8W .25% SMD 1206-9T12062A38R3CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A38R3CBHFT-ND.
RES 383 OHM 1/8W .25% SMD 1206 - 9T12062A3830CBHFT
 Order RES 383 OHM 1/8W .25% SMD 1206-9T12062A3830CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3830CBHFT-ND.
RES 383 OHM 1/8W .25% SMD 1206 - RT1206CRD07383RL
 Order RES 383 OHM 1/8W .25% SMD 1206-RT1206CRD07383RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07383RL-ND.
RES 38.3 OHM 1/8W .25% SMD 1206 - RT1206CRD0738R3L
 Order RES 38.3 OHM 1/8W .25% SMD 1206-RT1206CRD0738R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0738R3L-ND.
RES 38.3 OHM 1/8W .25% SMD 1206 - RT1206CRE0738R3L
 Order RES 38.3 OHM 1/8W .25% SMD 1206-RT1206CRE0738R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0738R3L-ND.
RES 38.3 OHM 1/8W .5% SMD 1206 - 9T12062A38R3DAHFT
 Order RES 38.3 OHM 1/8W .5% SMD 1206-9T12062A38R3DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A38R3DAHFT-ND.
RES 383 OHM 1/8W .5% SMD 1206 - 9T12062A3830DAHFT
 Order RES 383 OHM 1/8W .5% SMD 1206-9T12062A3830DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3830DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.