RES 374K OHM 1/8W .25% SMD 1206 - RT1206CRE07374KL - Resistors

Digi-Key Part Number RT1206CRE07374KL-ND
Price Break
5000
Unit Price
0.07515
Extended Price
375.75
Manufacturer Part NumberRT1206CRE07374KL
Product DescriptionRES 374K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 374K OHM 1/8W .25% SMD 1206 - RT1206CRE07374KL - Resistors Details
Technical/Catalog InformationRT1206CRE07374KL
VendorYageo
CategoryResistors
Resistance In Ohms374K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07374KL
RT1206CRE07374KL

Purchase RES 374K OHM 1/8W .25% SMD 1206 - RT1206CRE07374KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 374K OHM 1/8W .25% SMD 1206 - RT1206CRE07374KL
Resistors

RES 374K OHM 1/8W .25% SMD 1206 - RT1206CRE07374KL (RT1206CRE07374KL-ND)

Related parts Resistors:
RES 374K OHM 1/8W .25% SMD 1206 - RT1206CRE07374KL
 Order RES 374K OHM 1/8W .25% SMD 1206-RT1206CRE07374KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07374KL-ND.
RES 3.74K OHM 1/8W .25% SMD 1206 - 9T12062A3741CAHFT
 Order RES 3.74K OHM 1/8W .25% SMD 1206-9T12062A3741CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3741CAHFT-ND.
RES 37.4K OHM 1/8W .25% SMD 1206 - 9T12062A3742CAHFT
 Order RES 37.4K OHM 1/8W .25% SMD 1206-9T12062A3742CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3742CAHFT-ND.
RES 374K OHM 1/8W .25% SMD 1206 - 9T12062A3743CAHFT
 Order RES 374K OHM 1/8W .25% SMD 1206-9T12062A3743CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3743CAHFT-ND.
RES 3.74K OHM 1/8W .25% SMD 1206 - 9T12062A3741CBHFT
 Order RES 3.74K OHM 1/8W .25% SMD 1206-9T12062A3741CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3741CBHFT-ND.
RES 37.4K OHM 1/8W .25% SMD 1206 - 9T12062A3742CBHFT
 Order RES 37.4K OHM 1/8W .25% SMD 1206-9T12062A3742CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3742CBHFT-ND.
RES 374K OHM 1/8W .25% SMD 1206 - 9T12062A3743CBHFT
 Order RES 374K OHM 1/8W .25% SMD 1206-9T12062A3743CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3743CBHFT-ND.
RES 374K OHM 1/8W .25% SMD 1206 - RT1206CRD07374KL
 Order RES 374K OHM 1/8W .25% SMD 1206-RT1206CRD07374KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07374KL-ND.
RES 37.4K OHM 1/8W .25% SMD 1206 - RT1206CRD0737K4L
 Order RES 37.4K OHM 1/8W .25% SMD 1206-RT1206CRD0737K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0737K4L-ND.
RES 3.74K OHM 1/8W .25% SMD 1206 - RT1206CRD073K74L
 Order RES 3.74K OHM 1/8W .25% SMD 1206-RT1206CRD073K74L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K74L-ND.
RES 37.4K OHM 1/8W .25% SMD 1206 - RT1206CRE0737K4L
 Order RES 37.4K OHM 1/8W .25% SMD 1206-RT1206CRE0737K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0737K4L-ND.
RES 3.74K OHM 1/8W .25% SMD 1206 - RT1206CRE073K74L
 Order RES 3.74K OHM 1/8W .25% SMD 1206-RT1206CRE073K74L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K74L-ND.
RES 3.74K OHM 1/8W .5% SMD 1206 - 9T12062A3741DAHFT
 Order RES 3.74K OHM 1/8W .5% SMD 1206-9T12062A3741DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3741DAHFT-ND.
RES 37.4K OHM 1/8W .5% SMD 1206 - 9T12062A3742DAHFT
 Order RES 37.4K OHM 1/8W .5% SMD 1206-9T12062A3742DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3742DAHFT-ND.
RES 374K OHM 1/8W .5% SMD 1206 - 9T12062A3743DAHFT
 Order RES 374K OHM 1/8W .5% SMD 1206-9T12062A3743DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3743DAHFT-ND.