RES 365K OHM 1/8W .25% SMD 1206 - RT1206CRE07365KL - Resistors

Digi-Key Part Number RT1206CRE07365KL-ND
Price Break
5000
Unit Price
0.07247
Extended Price
362.35
Manufacturer Part NumberRT1206CRE07365KL
Product DescriptionRES 365K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 365K OHM 1/8W .25% SMD 1206 - RT1206CRE07365KL - Resistors Details
Technical/Catalog InformationRT1206CRE07365KL
VendorYageo
CategoryResistors
Resistance In Ohms365K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07365KL
RT1206CRE07365KL

Purchase RES 365K OHM 1/8W .25% SMD 1206 - RT1206CRE07365KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 365K OHM 1/8W .25% SMD 1206 - RT1206CRE07365KL
Resistors

RES 365K OHM 1/8W .25% SMD 1206 - RT1206CRE07365KL (RT1206CRE07365KL-ND)

Related parts Resistors:
RES 365K OHM 1/8W .25% SMD 1206 - RT1206CRE07365KL
 Order RES 365K OHM 1/8W .25% SMD 1206-RT1206CRE07365KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07365KL-ND.
RES 3.65K OHM 1/8W .25% SMD 1206 - 9T12062A3651CAHFT
 Order RES 3.65K OHM 1/8W .25% SMD 1206-9T12062A3651CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3651CAHFT-ND.
RES 36.5K OHM 1/8W .25% SMD 1206 - 9T12062A3652CAHFT
 Order RES 36.5K OHM 1/8W .25% SMD 1206-9T12062A3652CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3652CAHFT-ND.
RES 365K OHM 1/8W .25% SMD 1206 - 9T12062A3653CAHFT
 Order RES 365K OHM 1/8W .25% SMD 1206-9T12062A3653CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3653CAHFT-ND.
RES 3.65K OHM 1/8W .25% SMD 1206 - 9T12062A3651CBHFT
 Order RES 3.65K OHM 1/8W .25% SMD 1206-9T12062A3651CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3651CBHFT-ND.
RES 36.5K OHM 1/8W .25% SMD 1206 - 9T12062A3652CBHFT
 Order RES 36.5K OHM 1/8W .25% SMD 1206-9T12062A3652CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3652CBHFT-ND.
RES 365K OHM 1/8W .25% SMD 1206 - 9T12062A3653CBHFT
 Order RES 365K OHM 1/8W .25% SMD 1206-9T12062A3653CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3653CBHFT-ND.
RES 365K OHM 1/8W .25% SMD 1206 - RT1206CRD07365KL
 Order RES 365K OHM 1/8W .25% SMD 1206-RT1206CRD07365KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07365KL-ND.
RES 36.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0736K5L
 Order RES 36.5K OHM 1/8W .25% SMD 1206-RT1206CRD0736K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0736K5L-ND.
RES 3.65K OHM 1/8W .25% SMD 1206 - RT1206CRD073K65L
 Order RES 3.65K OHM 1/8W .25% SMD 1206-RT1206CRD073K65L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K65L-ND.
RES 36.5K OHM 1/8W .25% SMD 1206 - RT1206CRE0736K5L
 Order RES 36.5K OHM 1/8W .25% SMD 1206-RT1206CRE0736K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0736K5L-ND.
RES 3.65K OHM 1/8W .25% SMD 1206 - RT1206CRE073K65L
 Order RES 3.65K OHM 1/8W .25% SMD 1206-RT1206CRE073K65L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K65L-ND.
RES 3.65K OHM 1/8W .5% SMD 1206 - 9T12062A3651DAHFT
 Order RES 3.65K OHM 1/8W .5% SMD 1206-9T12062A3651DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3651DAHFT-ND.
RES 36.5K OHM 1/8W .5% SMD 1206 - 9T12062A3652DAHFT
 Order RES 36.5K OHM 1/8W .5% SMD 1206-9T12062A3652DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3652DAHFT-ND.
RES 365K OHM 1/8W .5% SMD 1206 - 9T12062A3653DAHFT
 Order RES 365K OHM 1/8W .5% SMD 1206-9T12062A3653DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3653DAHFT-ND.