RES 360K OHM 1/8W .25% SMD 1206 - RT1206CRE07360KL - Resistors

Digi-Key Part Number RT1206CRE07360KL-ND
Price Break
5000
Unit Price
0.07515
Extended Price
375.75
Manufacturer Part NumberRT1206CRE07360KL
Product DescriptionRES 360K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 360K OHM 1/8W .25% SMD 1206 - RT1206CRE07360KL - Resistors Details
Technical/Catalog InformationRT1206CRE07360KL
VendorYageo
CategoryResistors
Resistance In Ohms360K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07360KL
RT1206CRE07360KL

Purchase RES 360K OHM 1/8W .25% SMD 1206 - RT1206CRE07360KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 360K OHM 1/8W .25% SMD 1206 - RT1206CRE07360KL
Resistors

RES 360K OHM 1/8W .25% SMD 1206 - RT1206CRE07360KL (RT1206CRE07360KL-ND)

Related parts Resistors:
RES 360K OHM 1/8W .25% SMD 1206 - RT1206CRE07360KL
 Order RES 360K OHM 1/8W .25% SMD 1206-RT1206CRE07360KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07360KL-ND.
RES 3.60K OHM 1/8W .25% SMD 1206 - 9T12062A3601CAHFT
 Order RES 3.60K OHM 1/8W .25% SMD 1206-9T12062A3601CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3601CAHFT-ND.
RES 36.0K OHM 1/8W .25% SMD 1206 - 9T12062A3602CAHFT
 Order RES 36.0K OHM 1/8W .25% SMD 1206-9T12062A3602CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3602CAHFT-ND.
RES 360K OHM 1/8W .25% SMD 1206 - 9T12062A3603CAHFT
 Order RES 360K OHM 1/8W .25% SMD 1206-9T12062A3603CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3603CAHFT-ND.
RES 3.60K OHM 1/8W .25% SMD 1206 - 9T12062A3601CBHFT
 Order RES 3.60K OHM 1/8W .25% SMD 1206-9T12062A3601CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3601CBHFT-ND.
RES 36.0K OHM 1/8W .25% SMD 1206 - 9T12062A3602CBHFT
 Order RES 36.0K OHM 1/8W .25% SMD 1206-9T12062A3602CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3602CBHFT-ND.
RES 360K OHM 1/8W .25% SMD 1206 - 9T12062A3603CBHFT
 Order RES 360K OHM 1/8W .25% SMD 1206-9T12062A3603CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3603CBHFT-ND.
RES 360K OHM 1/8W .25% SMD 1206 - RT1206CRD07360KL
 Order RES 360K OHM 1/8W .25% SMD 1206-RT1206CRD07360KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07360KL-ND.
RES 36.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0736KL
 Order RES 36.0K OHM 1/8W .25% SMD 1206-RT1206CRD0736KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0736KL-ND.
RES 3.60K OHM 1/8W .25% SMD 1206 - RT1206CRD073K6L
 Order RES 3.60K OHM 1/8W .25% SMD 1206-RT1206CRD073K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K6L-ND.
RES 36.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0736KL
 Order RES 36.0K OHM 1/8W .25% SMD 1206-RT1206CRE0736KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0736KL-ND.
RES 3.60K OHM 1/8W .25% SMD 1206 - RT1206CRE073K6L
 Order RES 3.60K OHM 1/8W .25% SMD 1206-RT1206CRE073K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K6L-ND.
RES 3.60K OHM 1/8W .5% SMD 1206 - 9T12062A3601DAHFT
 Order RES 3.60K OHM 1/8W .5% SMD 1206-9T12062A3601DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3601DAHFT-ND.
RES 36.0K OHM 1/8W .5% SMD 1206 - 9T12062A3602DAHFT
 Order RES 36.0K OHM 1/8W .5% SMD 1206-9T12062A3602DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3602DAHFT-ND.
RES 360K OHM 1/8W .5% SMD 1206 - 9T12062A3603DAHFT
 Order RES 360K OHM 1/8W .5% SMD 1206-9T12062A3603DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3603DAHFT-ND.