RES 357 OHM 1/8W .25% SMD 1206 - RT1206CRE07357RL - Resistors

Digi-Key Part Number RT1206CRE07357RL-ND
Price Break
5000
Unit Price
0.0671
Extended Price
335.50
Manufacturer Part NumberRT1206CRE07357RL
Product DescriptionRES 357 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 357 OHM 1/8W .25% SMD 1206 - RT1206CRE07357RL - Resistors Details
Technical/Catalog InformationRT1206CRE07357RL
VendorYageo
CategoryResistors
Resistance In Ohms357
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07357RL
RT1206CRE07357RL

Purchase RES 357 OHM 1/8W .25% SMD 1206 - RT1206CRE07357RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 357 OHM 1/8W .25% SMD 1206 - RT1206CRE07357RL
Resistors

RES 357 OHM 1/8W .25% SMD 1206 - RT1206CRE07357RL (RT1206CRE07357RL-ND)

Related parts Resistors:
RES 357 OHM 1/8W .25% SMD 1206 - RT1206CRE07357RL
 Order RES 357 OHM 1/8W .25% SMD 1206-RT1206CRE07357RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07357RL-ND.
RES 35.7 OHM 1/8W .25% SMD 1206 - 9T12062A35R7CAHFT
 Order RES 35.7 OHM 1/8W .25% SMD 1206-9T12062A35R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A35R7CAHFT-ND.
RES 357 OHM 1/8W .25% SMD 1206 - 9T12062A3570CAHFT
 Order RES 357 OHM 1/8W .25% SMD 1206-9T12062A3570CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3570CAHFT-ND.
RES 35.7 OHM 1/8W .25% SMD 1206 - 9T12062A35R7CBHFT
 Order RES 35.7 OHM 1/8W .25% SMD 1206-9T12062A35R7CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A35R7CBHFT-ND.
RES 357 OHM 1/8W .25% SMD 1206 - 9T12062A3570CBHFT
 Order RES 357 OHM 1/8W .25% SMD 1206-9T12062A3570CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3570CBHFT-ND.
RES 357 OHM 1/8W .25% SMD 1206 - RT1206CRD07357RL
 Order RES 357 OHM 1/8W .25% SMD 1206-RT1206CRD07357RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07357RL-ND.
RES 35.7 OHM 1/8W .25% SMD 1206 - RT1206CRD0735R7L
 Order RES 35.7 OHM 1/8W .25% SMD 1206-RT1206CRD0735R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0735R7L-ND.
RES 35.7 OHM 1/8W .25% SMD 1206 - RT1206CRE0735R7L
 Order RES 35.7 OHM 1/8W .25% SMD 1206-RT1206CRE0735R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0735R7L-ND.
RES 35.7 OHM 1/8W .5% SMD 1206 - 9T12062A35R7DAHFT
 Order RES 35.7 OHM 1/8W .5% SMD 1206-9T12062A35R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A35R7DAHFT-ND.
RES 357 OHM 1/8W .5% SMD 1206 - 9T12062A3570DAHFT
 Order RES 357 OHM 1/8W .5% SMD 1206-9T12062A3570DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3570DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.