RES 357K OHM 1/8W .25% SMD 1206 - RT1206CRE07357KL - Resistors

Digi-Key Part Number RT1206CRE07357KL-ND
Price Break
5000
Unit Price
0.07515
Extended Price
375.75
Manufacturer Part NumberRT1206CRE07357KL
Product DescriptionRES 357K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 357K OHM 1/8W .25% SMD 1206 - RT1206CRE07357KL - Resistors Details
Technical/Catalog InformationRT1206CRE07357KL
VendorYageo
CategoryResistors
Resistance In Ohms357K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07357KL
RT1206CRE07357KL

Purchase RES 357K OHM 1/8W .25% SMD 1206 - RT1206CRE07357KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 357K OHM 1/8W .25% SMD 1206 - RT1206CRE07357KL
Resistors

RES 357K OHM 1/8W .25% SMD 1206 - RT1206CRE07357KL (RT1206CRE07357KL-ND)

Related parts Resistors:
RES 357K OHM 1/8W .25% SMD 1206 - RT1206CRE07357KL
 Order RES 357K OHM 1/8W .25% SMD 1206-RT1206CRE07357KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07357KL-ND.
RES 3.57K OHM 1/8W .25% SMD 1206 - 9T12062A3571CAHFT
 Order RES 3.57K OHM 1/8W .25% SMD 1206-9T12062A3571CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3571CAHFT-ND.
RES 35.7K OHM 1/8W .25% SMD 1206 - 9T12062A3572CAHFT
 Order RES 35.7K OHM 1/8W .25% SMD 1206-9T12062A3572CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3572CAHFT-ND.
RES 357K OHM 1/8W .25% SMD 1206 - 9T12062A3573CAHFT
 Order RES 357K OHM 1/8W .25% SMD 1206-9T12062A3573CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3573CAHFT-ND.
RES 3.57K OHM 1/8W .25% SMD 1206 - 9T12062A3571CBHFT
 Order RES 3.57K OHM 1/8W .25% SMD 1206-9T12062A3571CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3571CBHFT-ND.
RES 35.7K OHM 1/8W .25% SMD 1206 - 9T12062A3572CBHFT
 Order RES 35.7K OHM 1/8W .25% SMD 1206-9T12062A3572CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3572CBHFT-ND.
RES 357K OHM 1/8W .25% SMD 1206 - 9T12062A3573CBHFT
 Order RES 357K OHM 1/8W .25% SMD 1206-9T12062A3573CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3573CBHFT-ND.
RES 357K OHM 1/8W .25% SMD 1206 - RT1206CRD07357KL
 Order RES 357K OHM 1/8W .25% SMD 1206-RT1206CRD07357KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07357KL-ND.
RES 35.7K OHM 1/8W .25% SMD 1206 - RT1206CRD0735K7L
 Order RES 35.7K OHM 1/8W .25% SMD 1206-RT1206CRD0735K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0735K7L-ND.
RES 3.57K OHM 1/8W .25% SMD 1206 - RT1206CRD073K57L
 Order RES 3.57K OHM 1/8W .25% SMD 1206-RT1206CRD073K57L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K57L-ND.
RES 35.7K OHM 1/8W .25% SMD 1206 - RT1206CRE0735K7L
 Order RES 35.7K OHM 1/8W .25% SMD 1206-RT1206CRE0735K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0735K7L-ND.
RES 3.57K OHM 1/8W .25% SMD 1206 - RT1206CRE073K57L
 Order RES 3.57K OHM 1/8W .25% SMD 1206-RT1206CRE073K57L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K57L-ND.
RES 3.57K OHM 1/8W .5% SMD 1206 - 9T12062A3571DAHFT
 Order RES 3.57K OHM 1/8W .5% SMD 1206-9T12062A3571DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3571DAHFT-ND.
RES 35.7K OHM 1/8W .5% SMD 1206 - 9T12062A3572DAHFT
 Order RES 35.7K OHM 1/8W .5% SMD 1206-9T12062A3572DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3572DAHFT-ND.
RES 357K OHM 1/8W .5% SMD 1206 - 9T12062A3573DAHFT
 Order RES 357K OHM 1/8W .5% SMD 1206-9T12062A3573DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3573DAHFT-ND.