RES 34.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0734K8L - Resistors

Digi-Key Part Number RT1206CRE0734K8L-ND
Price Break
5000
Unit Price
0.07515
Extended Price
375.75
Manufacturer Part NumberRT1206CRE0734K8L
Product DescriptionRES 34.8K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 34.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0734K8L - Resistors Details
Technical/Catalog InformationRT1206CRE0734K8L
VendorYageo
CategoryResistors
Resistance In Ohms34.8K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE0734K8L
RT1206CRE0734K8L

Purchase RES 34.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0734K8L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 34.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0734K8L
Resistors

RES 34.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0734K8L (RT1206CRE0734K8L-ND)

Related parts Resistors:
RES 34.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0734K8L
 Order RES 34.8K OHM 1/8W .25% SMD 1206-RT1206CRE0734K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0734K8L-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
 Order RES 100 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-ERJ-6GEY0R00V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ACT-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - ERJ-6ENF10R0V
 Order RES 10.0 OHM 1/8W 1% 0805 SMD-ERJ-6ENF10R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0CCT-ND.
RES 1.00K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1001V
 Order RES 1.00K OHM 1/8W 1% 0805 SMD-ERJ-6ENF1001V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KCCT-ND.
RES 1.0 OHM 1/8W 1% 0805 SMD - ERJ-6RQF1R0V
 Order RES 1.0 OHM 1/8W 1% 0805 SMD-ERJ-6RQF1R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0DCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
 Order RES 100 OHM 1/8W 5% 0805 SMD-9C08052A1000JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ACT-ND.
RES 10.0K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1002V
 Order RES 10.0K OHM 1/8W 1% 0805 SMD-ERJ-6ENF1002V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KCDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-9C08052A0R00JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ADKR-ND.
RES 13.3 OHM 1/8W 1% 0805 SMD - MCR10EZHF13R3
 Order RES 13.3 OHM 1/8W 1% 0805 SMD-MCR10EZHF13R3 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM13.3CCT-ND.
RES 22 OHM 1/8W 5% 0805 SMD - MCR10EZHJ220
 Order RES 22 OHM 1/8W 5% 0805 SMD-MCR10EZHJ220 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22ACT-ND.
RES 24.9 OHM 1/8W 1% 0805 SMD - MCR10EZHF24R9
 Order RES 24.9 OHM 1/8W 1% 0805 SMD-MCR10EZHF24R9 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM24.9CDKR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
 Order RES 100 OHM 1/8W 1% 0805 SMD-RC0805FR-07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100CRTR-ND.
RES 6.81M OHM 1/8W 1% 0805 SMD - RC0805FR-076M81L
 Order RES 6.81M OHM 1/8W 1% 0805 SMD-RC0805FR-076M81L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.81MCRTR-ND.
RES 68 OHM 1/8W 5% 0805 SMD - RC0805JR-0768RL
 Order RES 68 OHM 1/8W 5% 0805 SMD-RC0805JR-0768RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68ARTR-ND.