RES 348K OHM 1/8W .25% SMD 1206 - RT1206CRE07348KL

Digi-Key Part Number RT1206CRE07348KL-ND
Price Break
5000
Unit Price
0.0671
Extended Price
335.50
Manufacturer Part NumberRT1206CRE07348KL
Product DescriptionRES 348K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 348K OHM 1/8W .25% SMD 1206 - RT1206CRE07348KL Details
Technical/Catalog InformationRT1206CRE07348KL
VendorYageo
CategoryResistors
Resistance In Ohms348K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07348KL
RT1206CRE07348KL

Purchase RES 348K OHM 1/8W .25% SMD 1206 - RT1206CRE07348KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 348K OHM 1/8W .25% SMD 1206 - RT1206CRE07348KL
RES 348K OHM 1/8W .25% SMD 1206 - RT1206CRE07348KL

RES 348K OHM 1/8W .25% SMD 1206 - RT1206CRE07348KL (RT1206CRE07348KL-ND)

Related parts:
RES 348K OHM 1/8W .25% SMD 1206 - RT1206CRE07348KL
 Order RES 348K OHM 1/8W .25% SMD 1206-RT1206CRE07348KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07348KL-ND.
RES 3.48K OHM 1/8W .25% SMD 1206 - 9T12062A3481CAHFT
 Order RES 3.48K OHM 1/8W .25% SMD 1206-9T12062A3481CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3481CAHFT-ND.
RES 34.8K OHM 1/8W .25% SMD 1206 - 9T12062A3482CAHFT
 Order RES 34.8K OHM 1/8W .25% SMD 1206-9T12062A3482CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3482CAHFT-ND.
RES 348K OHM 1/8W .25% SMD 1206 - 9T12062A3483CAHFT
 Order RES 348K OHM 1/8W .25% SMD 1206-9T12062A3483CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3483CAHFT-ND.
RES 3.48K OHM 1/8W .25% SMD 1206 - 9T12062A3481CBHFT
 Order RES 3.48K OHM 1/8W .25% SMD 1206-9T12062A3481CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3481CBHFT-ND.
RES 34.8K OHM 1/8W .25% SMD 1206 - 9T12062A3482CBHFT
 Order RES 34.8K OHM 1/8W .25% SMD 1206-9T12062A3482CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3482CBHFT-ND.
RES 348K OHM 1/8W .25% SMD 1206 - 9T12062A3483CBHFT
 Order RES 348K OHM 1/8W .25% SMD 1206-9T12062A3483CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3483CBHFT-ND.
RES 348K OHM 1/8W .25% SMD 1206 - RT1206CRD07348KL
 Order RES 348K OHM 1/8W .25% SMD 1206-RT1206CRD07348KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07348KL-ND.
RES 34.8K OHM 1/8W .25% SMD 1206 - RT1206CRD0734K8L
 Order RES 34.8K OHM 1/8W .25% SMD 1206-RT1206CRD0734K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0734K8L-ND.
RES 3.48K OHM 1/8W .25% SMD 1206 - RT1206CRD073K48L
 Order RES 3.48K OHM 1/8W .25% SMD 1206-RT1206CRD073K48L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K48L-ND.
RES 34.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0734K8L
 Order RES 34.8K OHM 1/8W .25% SMD 1206-RT1206CRE0734K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0734K8L-ND.
RES 3.48K OHM 1/8W .25% SMD 1206 - RT1206CRE073K48L
 Order RES 3.48K OHM 1/8W .25% SMD 1206-RT1206CRE073K48L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K48L-ND.
RES 3.48K OHM 1/8W .5% SMD 1206 - 9T12062A3481DAHFT
 Order RES 3.48K OHM 1/8W .5% SMD 1206-9T12062A3481DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3481DAHFT-ND.
RES 34.8K OHM 1/8W .5% SMD 1206 - 9T12062A3482DAHFT
 Order RES 34.8K OHM 1/8W .5% SMD 1206-9T12062A3482DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3482DAHFT-ND.
RES 348K OHM 1/8W .5% SMD 1206 - 9T12062A3483DAHFT
 Order RES 348K OHM 1/8W .5% SMD 1206-9T12062A3483DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3483DAHFT-ND.