RES 340K OHM 1/8W .25% SMD 1206 - RT1206CRE07340KL - Resistors

Digi-Key Part Number RT1206CRE07340KL-ND
Price Break
5000
Unit Price
0.07247
Extended Price
362.35
Manufacturer Part NumberRT1206CRE07340KL
Product DescriptionRES 340K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 340K OHM 1/8W .25% SMD 1206 - RT1206CRE07340KL - Resistors Details
Technical/Catalog InformationRT1206CRE07340KL
VendorYageo
CategoryResistors
Resistance In Ohms340K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07340KL
RT1206CRE07340KL

Purchase RES 340K OHM 1/8W .25% SMD 1206 - RT1206CRE07340KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 340K OHM 1/8W .25% SMD 1206 - RT1206CRE07340KL
Resistors

RES 340K OHM 1/8W .25% SMD 1206 - RT1206CRE07340KL (RT1206CRE07340KL-ND)

Related parts Resistors:
RES 340K OHM 1/8W .25% SMD 1206 - RT1206CRE07340KL
 Order RES 340K OHM 1/8W .25% SMD 1206-RT1206CRE07340KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07340KL-ND.
RES 3.40K OHM 1/8W .25% SMD 1206 - 9T12062A3401CAHFT
 Order RES 3.40K OHM 1/8W .25% SMD 1206-9T12062A3401CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3401CAHFT-ND.
RES 34.0K OHM 1/8W .25% SMD 1206 - 9T12062A3402CAHFT
 Order RES 34.0K OHM 1/8W .25% SMD 1206-9T12062A3402CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3402CAHFT-ND.
RES 340K OHM 1/8W .25% SMD 1206 - 9T12062A3403CAHFT
 Order RES 340K OHM 1/8W .25% SMD 1206-9T12062A3403CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3403CAHFT-ND.
RES 3.40K OHM 1/8W .25% SMD 1206 - 9T12062A3401CBHFT
 Order RES 3.40K OHM 1/8W .25% SMD 1206-9T12062A3401CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3401CBHFT-ND.
RES 34.0K OHM 1/8W .25% SMD 1206 - 9T12062A3402CBHFT
 Order RES 34.0K OHM 1/8W .25% SMD 1206-9T12062A3402CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3402CBHFT-ND.
RES 340K OHM 1/8W .25% SMD 1206 - 9T12062A3403CBHFT
 Order RES 340K OHM 1/8W .25% SMD 1206-9T12062A3403CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3403CBHFT-ND.
RES 340K OHM 1/8W .25% SMD 1206 - RT1206CRD07340KL
 Order RES 340K OHM 1/8W .25% SMD 1206-RT1206CRD07340KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07340KL-ND.
RES 34.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0734KL
 Order RES 34.0K OHM 1/8W .25% SMD 1206-RT1206CRD0734KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0734KL-ND.
RES 3.40K OHM 1/8W .25% SMD 1206 - RT1206CRD073K4L
 Order RES 3.40K OHM 1/8W .25% SMD 1206-RT1206CRD073K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K4L-ND.
RES 34.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0734KL
 Order RES 34.0K OHM 1/8W .25% SMD 1206-RT1206CRE0734KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0734KL-ND.
RES 3.40K OHM 1/8W .25% SMD 1206 - RT1206CRE073K4L
 Order RES 3.40K OHM 1/8W .25% SMD 1206-RT1206CRE073K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K4L-ND.
RES 3.40K OHM 1/8W .5% SMD 1206 - 9T12062A3401DAHFT
 Order RES 3.40K OHM 1/8W .5% SMD 1206-9T12062A3401DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3401DAHFT-ND.
RES 34.0K OHM 1/8W .5% SMD 1206 - 9T12062A3402DAHFT
 Order RES 34.0K OHM 1/8W .5% SMD 1206-9T12062A3402DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3402DAHFT-ND.
RES 340K OHM 1/8W .5% SMD 1206 - 9T12062A3403DAHFT
 Order RES 340K OHM 1/8W .5% SMD 1206-9T12062A3403DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3403DAHFT-ND.