RES 332 OHM 1/8W .25% SMD 1206 - RT1206CRE07332RL - Resistors

Digi-Key Part Number RT1206CRE07332RL-ND
Price Break
5000
Unit Price
0.0671
Extended Price
335.50
Manufacturer Part NumberRT1206CRE07332RL
Product DescriptionRES 332 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 332 OHM 1/8W .25% SMD 1206 - RT1206CRE07332RL - Resistors Details
Technical/Catalog InformationRT1206CRE07332RL
VendorYageo
CategoryResistors
Resistance In Ohms332
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07332RL
RT1206CRE07332RL

Purchase RES 332 OHM 1/8W .25% SMD 1206 - RT1206CRE07332RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 332 OHM 1/8W .25% SMD 1206 - RT1206CRE07332RL
Resistors

RES 332 OHM 1/8W .25% SMD 1206 - RT1206CRE07332RL (RT1206CRE07332RL-ND)

Related parts Resistors:
RES 332 OHM 1/8W .25% SMD 1206 - RT1206CRE07332RL
 Order RES 332 OHM 1/8W .25% SMD 1206-RT1206CRE07332RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07332RL-ND.
RES 33.2 OHM 1/8W .25% SMD 1206 - 9T12062A33R2CAHFT
 Order RES 33.2 OHM 1/8W .25% SMD 1206-9T12062A33R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A33R2CAHFT-ND.
RES 332 OHM 1/8W .25% SMD 1206 - 9T12062A3320CAHFT
 Order RES 332 OHM 1/8W .25% SMD 1206-9T12062A3320CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3320CAHFT-ND.
RES 33.2 OHM 1/8W .25% SMD 1206 - 9T12062A33R2CBHFT
 Order RES 33.2 OHM 1/8W .25% SMD 1206-9T12062A33R2CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A33R2CBHFT-ND.
RES 332 OHM 1/8W .25% SMD 1206 - 9T12062A3320CBHFT
 Order RES 332 OHM 1/8W .25% SMD 1206-9T12062A3320CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3320CBHFT-ND.
RES 332 OHM 1/8W .25% SMD 1206 - RT1206CRD07332RL
 Order RES 332 OHM 1/8W .25% SMD 1206-RT1206CRD07332RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07332RL-ND.
RES 33.2 OHM 1/8W .25% SMD 1206 - RT1206CRD0733R2L
 Order RES 33.2 OHM 1/8W .25% SMD 1206-RT1206CRD0733R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0733R2L-ND.
RES 33.2 OHM 1/8W .25% SMD 1206 - RT1206CRE0733R2L
 Order RES 33.2 OHM 1/8W .25% SMD 1206-RT1206CRE0733R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0733R2L-ND.
RES 33.2 OHM 1/8W .5% SMD 1206 - 9T12062A33R2DAHFT
 Order RES 33.2 OHM 1/8W .5% SMD 1206-9T12062A33R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A33R2DAHFT-ND.
RES 332 OHM 1/8W .5% SMD 1206 - 9T12062A3320DAHFT
 Order RES 332 OHM 1/8W .5% SMD 1206-9T12062A3320DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3320DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.