RES 301K OHM 1/8W .25% SMD 1206 - RT1206CRE07301KL - Resistors

Digi-Key Part Number RT1206CRE07301KL-ND
Price Break
5000
Unit Price
0.07515
Extended Price
375.75
Manufacturer Part NumberRT1206CRE07301KL
Product DescriptionRES 301K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 301K OHM 1/8W .25% SMD 1206 - RT1206CRE07301KL - Resistors Details
Technical/Catalog InformationRT1206CRE07301KL
VendorYageo
CategoryResistors
Resistance In Ohms301K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07301KL
RT1206CRE07301KL

Purchase RES 301K OHM 1/8W .25% SMD 1206 - RT1206CRE07301KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 301K OHM 1/8W .25% SMD 1206 - RT1206CRE07301KL
Resistors

RES 301K OHM 1/8W .25% SMD 1206 - RT1206CRE07301KL (RT1206CRE07301KL-ND)

Related parts Resistors:
RES 301K OHM 1/8W .25% SMD 1206 - RT1206CRE07301KL
 Order RES 301K OHM 1/8W .25% SMD 1206-RT1206CRE07301KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07301KL-ND.
RES 3.01K OHM 1/8W .25% SMD 1206 - 9T12062A3011CAHFT
 Order RES 3.01K OHM 1/8W .25% SMD 1206-9T12062A3011CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3011CAHFT-ND.
RES 30.1K OHM 1/8W .25% SMD 1206 - 9T12062A3012CAHFT
 Order RES 30.1K OHM 1/8W .25% SMD 1206-9T12062A3012CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3012CAHFT-ND.
RES 301K OHM 1/8W .25% SMD 1206 - 9T12062A3013CAHFT
 Order RES 301K OHM 1/8W .25% SMD 1206-9T12062A3013CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3013CAHFT-ND.
RES 3.01K OHM 1/8W .25% SMD 1206 - 9T12062A3011CBHFT
 Order RES 3.01K OHM 1/8W .25% SMD 1206-9T12062A3011CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3011CBHFT-ND.
RES 30.1K OHM 1/8W .25% SMD 1206 - 9T12062A3012CBHFT
 Order RES 30.1K OHM 1/8W .25% SMD 1206-9T12062A3012CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3012CBHFT-ND.
RES 301K OHM 1/8W .25% SMD 1206 - 9T12062A3013CBHFT
 Order RES 301K OHM 1/8W .25% SMD 1206-9T12062A3013CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3013CBHFT-ND.
RES 301K OHM 1/8W .25% SMD 1206 - RT1206CRD07301KL
 Order RES 301K OHM 1/8W .25% SMD 1206-RT1206CRD07301KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07301KL-ND.
RES 30.1K OHM 1/8W .25% SMD 1206 - RT1206CRD0730K1L
 Order RES 30.1K OHM 1/8W .25% SMD 1206-RT1206CRD0730K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0730K1L-ND.
RES 3.01K OHM 1/8W .25% SMD 1206 - RT1206CRD073K01L
 Order RES 3.01K OHM 1/8W .25% SMD 1206-RT1206CRD073K01L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K01L-ND.
RES 30.1K OHM 1/8W .25% SMD 1206 - RT1206CRE0730K1L
 Order RES 30.1K OHM 1/8W .25% SMD 1206-RT1206CRE0730K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0730K1L-ND.
RES 3.01K OHM 1/8W .25% SMD 1206 - RT1206CRE073K01L
 Order RES 3.01K OHM 1/8W .25% SMD 1206-RT1206CRE073K01L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K01L-ND.
RES 3.01K OHM 1/8W .5% SMD 1206 - 9T12062A3011DAHFT
 Order RES 3.01K OHM 1/8W .5% SMD 1206-9T12062A3011DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3011DAHFT-ND.
RES 30.1K OHM 1/8W .5% SMD 1206 - 9T12062A3012DAHFT
 Order RES 30.1K OHM 1/8W .5% SMD 1206-9T12062A3012DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3012DAHFT-ND.
RES 301K OHM 1/8W .5% SMD 1206 - 9T12062A3013DAHFT
 Order RES 301K OHM 1/8W .5% SMD 1206-9T12062A3013DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3013DAHFT-ND.