RES 270K OHM 1/8W .25% SMD 1206 - RT1206CRE07270KL - Resistors

Digi-Key Part Number RT1206CRE07270KL-ND
Price Break
5000
Unit Price
0.07515
Extended Price
375.75
Manufacturer Part NumberRT1206CRE07270KL
Product DescriptionRES 270K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 270K OHM 1/8W .25% SMD 1206 - RT1206CRE07270KL - Resistors Details
Technical/Catalog InformationRT1206CRE07270KL
VendorYageo
CategoryResistors
Resistance In Ohms270K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07270KL
RT1206CRE07270KL

Purchase RES 270K OHM 1/8W .25% SMD 1206 - RT1206CRE07270KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 270K OHM 1/8W .25% SMD 1206 - RT1206CRE07270KL
Resistors

RES 270K OHM 1/8W .25% SMD 1206 - RT1206CRE07270KL (RT1206CRE07270KL-ND)

Related parts Resistors:
RES 270K OHM 1/8W .25% SMD 1206 - RT1206CRE07270KL
 Order RES 270K OHM 1/8W .25% SMD 1206-RT1206CRE07270KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07270KL-ND.
RES 2.70K OHM 1/8W .25% SMD 1206 - 9T12062A2701CAHFT
 Order RES 2.70K OHM 1/8W .25% SMD 1206-9T12062A2701CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2701CAHFT-ND.
RES 27.0K OHM 1/8W .25% SMD 1206 - 9T12062A2702CAHFT
 Order RES 27.0K OHM 1/8W .25% SMD 1206-9T12062A2702CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2702CAHFT-ND.
RES 270K OHM 1/8W .25% SMD 1206 - 9T12062A2703CAHFT
 Order RES 270K OHM 1/8W .25% SMD 1206-9T12062A2703CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2703CAHFT-ND.
RES 2.70K OHM 1/8W .25% SMD 1206 - 9T12062A2701CBHFT
 Order RES 2.70K OHM 1/8W .25% SMD 1206-9T12062A2701CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2701CBHFT-ND.
RES 27.0K OHM 1/8W .25% SMD 1206 - 9T12062A2702CBHFT
 Order RES 27.0K OHM 1/8W .25% SMD 1206-9T12062A2702CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2702CBHFT-ND.
RES 270K OHM 1/8W .25% SMD 1206 - 9T12062A2703CBHFT
 Order RES 270K OHM 1/8W .25% SMD 1206-9T12062A2703CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2703CBHFT-ND.
RES 270K OHM 1/8W .25% SMD 1206 - RT1206CRD07270KL
 Order RES 270K OHM 1/8W .25% SMD 1206-RT1206CRD07270KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07270KL-ND.
RES 27.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0727KL
 Order RES 27.0K OHM 1/8W .25% SMD 1206-RT1206CRD0727KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0727KL-ND.
RES 2.70K OHM 1/8W .25% SMD 1206 - RT1206CRD072K7L
 Order RES 2.70K OHM 1/8W .25% SMD 1206-RT1206CRD072K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K7L-ND.
RES 27.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0727KL
 Order RES 27.0K OHM 1/8W .25% SMD 1206-RT1206CRE0727KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0727KL-ND.
RES 2.70K OHM 1/8W .25% SMD 1206 - RT1206CRE072K7L
 Order RES 2.70K OHM 1/8W .25% SMD 1206-RT1206CRE072K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K7L-ND.
RES 2.70K OHM 1/8W .5% SMD 1206 - 9T12062A2701DAHFT
 Order RES 2.70K OHM 1/8W .5% SMD 1206-9T12062A2701DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2701DAHFT-ND.
RES 27.0K OHM 1/8W .5% SMD 1206 - 9T12062A2702DAHFT
 Order RES 27.0K OHM 1/8W .5% SMD 1206-9T12062A2702DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2702DAHFT-ND.
RES 270K OHM 1/8W .5% SMD 1206 - 9T12062A2703DAHFT
 Order RES 270K OHM 1/8W .5% SMD 1206-9T12062A2703DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2703DAHFT-ND.