RES 232K OHM 1/8W .25% SMD 1206 - RT1206CRE07232KL - Resistors

Digi-Key Part Number RT1206CRE07232KL-ND
Price Break
5000
Unit Price
0.0671
Extended Price
335.50
Manufacturer Part NumberRT1206CRE07232KL
Product DescriptionRES 232K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 232K OHM 1/8W .25% SMD 1206 - RT1206CRE07232KL - Resistors Details
Technical/Catalog InformationRT1206CRE07232KL
VendorYageo
CategoryResistors
Resistance In Ohms232K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07232KL
RT1206CRE07232KL

Purchase RES 232K OHM 1/8W .25% SMD 1206 - RT1206CRE07232KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 232K OHM 1/8W .25% SMD 1206 - RT1206CRE07232KL
Resistors

RES 232K OHM 1/8W .25% SMD 1206 - RT1206CRE07232KL (RT1206CRE07232KL-ND)

Related parts Resistors:
RES 232K OHM 1/8W .25% SMD 1206 - RT1206CRE07232KL
 Order RES 232K OHM 1/8W .25% SMD 1206-RT1206CRE07232KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07232KL-ND.
RES 2.32K OHM 1/8W .25% SMD 1206 - 9T12062A2321CAHFT
 Order RES 2.32K OHM 1/8W .25% SMD 1206-9T12062A2321CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2321CAHFT-ND.
RES 23.2K OHM 1/8W .25% SMD 1206 - 9T12062A2322CAHFT
 Order RES 23.2K OHM 1/8W .25% SMD 1206-9T12062A2322CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2322CAHFT-ND.
RES 232K OHM 1/8W .25% SMD 1206 - 9T12062A2323CAHFT
 Order RES 232K OHM 1/8W .25% SMD 1206-9T12062A2323CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2323CAHFT-ND.
RES 2.32K OHM 1/8W .25% SMD 1206 - 9T12062A2321CBHFT
 Order RES 2.32K OHM 1/8W .25% SMD 1206-9T12062A2321CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2321CBHFT-ND.
RES 23.2K OHM 1/8W .25% SMD 1206 - 9T12062A2322CBHFT
 Order RES 23.2K OHM 1/8W .25% SMD 1206-9T12062A2322CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2322CBHFT-ND.
RES 232K OHM 1/8W .25% SMD 1206 - 9T12062A2323CBHFT
 Order RES 232K OHM 1/8W .25% SMD 1206-9T12062A2323CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2323CBHFT-ND.
RES 232K OHM 1/8W .25% SMD 1206 - RT1206CRD07232KL
 Order RES 232K OHM 1/8W .25% SMD 1206-RT1206CRD07232KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07232KL-ND.
RES 23.2K OHM 1/8W .25% SMD 1206 - RT1206CRD0723K2L
 Order RES 23.2K OHM 1/8W .25% SMD 1206-RT1206CRD0723K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0723K2L-ND.
RES 2.32K OHM 1/8W .25% SMD 1206 - RT1206CRD072K32L
 Order RES 2.32K OHM 1/8W .25% SMD 1206-RT1206CRD072K32L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K32L-ND.
RES 23.2K OHM 1/8W .25% SMD 1206 - RT1206CRE0723K2L
 Order RES 23.2K OHM 1/8W .25% SMD 1206-RT1206CRE0723K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0723K2L-ND.
RES 2.32K OHM 1/8W .25% SMD 1206 - RT1206CRE072K32L
 Order RES 2.32K OHM 1/8W .25% SMD 1206-RT1206CRE072K32L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K32L-ND.
RES 2.32K OHM 1/8W .5% SMD 1206 - 9T12062A2321DAHFT
 Order RES 2.32K OHM 1/8W .5% SMD 1206-9T12062A2321DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2321DAHFT-ND.
RES 23.2K OHM 1/8W .5% SMD 1206 - 9T12062A2322DAHFT
 Order RES 23.2K OHM 1/8W .5% SMD 1206-9T12062A2322DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2322DAHFT-ND.
RES 232K OHM 1/8W .5% SMD 1206 - 9T12062A2323DAHFT
 Order RES 232K OHM 1/8W .5% SMD 1206-9T12062A2323DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2323DAHFT-ND.