RES 100K OHM 1/8W .25% SMD 1206 - RT1206CRE07100KL

Digi-Key Part Number RT1206CRE07100KL-ND
Price Break
5000
Unit Price
0.07515
Extended Price
375.75
Manufacturer Part NumberRT1206CRE07100KL
Product DescriptionRES 100K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 100K OHM 1/8W .25% SMD 1206 - RT1206CRE07100KL Details
Technical/Catalog InformationRT1206CRE07100KL
VendorYageo
CategoryResistors
Resistance In Ohms100K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRE07100KL
RT1206CRE07100KL

Purchase RES 100K OHM 1/8W .25% SMD 1206 - RT1206CRE07100KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 100K OHM 1/8W .25% SMD 1206 - RT1206CRE07100KL
RES 100K OHM 1/8W .25% SMD 1206 - RT1206CRE07100KL

RES 100K OHM 1/8W .25% SMD 1206 - RT1206CRE07100KL (RT1206CRE07100KL-ND)

Related parts :
RES 100K OHM 1/8W .25% SMD 1206 - RT1206CRE07100KL
 Order RES 100K OHM 1/8W .25% SMD 1206-RT1206CRE07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07100KL-ND.
RES 1.00K OHM 1/8W .25% SMD 1206 - 9T12062A1001CAHFT
 Order RES 1.00K OHM 1/8W .25% SMD 1206-9T12062A1001CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001CAHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 1206 - 9T12062A1002CAHFT
 Order RES 10.0K OHM 1/8W .25% SMD 1206-9T12062A1002CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002CAHFT-ND.
RES 100K OHM 1/8W .25% SMD 1206 - 9T12062A1003CAHFT
 Order RES 100K OHM 1/8W .25% SMD 1206-9T12062A1003CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1003CAHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 1206 - 9T12062A1001CBHFT
 Order RES 1.00K OHM 1/8W .25% SMD 1206-9T12062A1001CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001CBHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 1206 - 9T12062A1002CBHFT
 Order RES 10.0K OHM 1/8W .25% SMD 1206-9T12062A1002CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002CBHFT-ND.
RES 100K OHM 1/8W .25% SMD 1206 - 9T12062A1003CBHFT
 Order RES 100K OHM 1/8W .25% SMD 1206-9T12062A1003CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1003CBHFT-ND.
RES 100K OHM 1/8W .25% SMD 1206 - RT1206CRD07100KL
 Order RES 100K OHM 1/8W .25% SMD 1206-RT1206CRD07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07100KL-ND.
RES 10.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0710KL
 Order RES 10.0K OHM 1/8W .25% SMD 1206-RT1206CRD0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0710KL-ND.
RES 1.00K OHM 1/8W .25% SMD 1206 - RT1206CRD071KL
 Order RES 1.00K OHM 1/8W .25% SMD 1206-RT1206CRD071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071KL-ND.
RES 10.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0710KL
 Order RES 10.0K OHM 1/8W .25% SMD 1206-RT1206CRE0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0710KL-ND.
RES 1.00K OHM 1/8W .25% SMD 1206 - RT1206CRE071KL
 Order RES 1.00K OHM 1/8W .25% SMD 1206-RT1206CRE071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071KL-ND.
RES 1.00K OHM 1/8W .5% SMD 1206 - 9T12062A1001DAHFT
 Order RES 1.00K OHM 1/8W .5% SMD 1206-9T12062A1001DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001DAHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 1206 - 9T12062A1002DAHFT
 Order RES 10.0K OHM 1/8W .5% SMD 1206-9T12062A1002DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002DAHFT-ND.
RES 100K OHM 1/8W .5% SMD 1206 - 9T12062A1003DAHFT
 Order RES 100K OHM 1/8W .5% SMD 1206-9T12062A1003DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1003DAHFT-ND.