RES 953 OHM 1/8W .25% SMD 1206 - RT1206CRD07953RL - Resistors

Digi-Key Part Number RT1206CRD07953RL-ND
Price Break
5000
Unit Price
0.08672
Extended Price
433.60
Manufacturer Part NumberRT1206CRD07953RL
Product DescriptionRES 953 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 953 OHM 1/8W .25% SMD 1206 - RT1206CRD07953RL - Resistors Details
Technical/Catalog InformationRT1206CRD07953RL
VendorYageo
CategoryResistors
Resistance In Ohms953
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07953RL
RT1206CRD07953RL

Purchase RES 953 OHM 1/8W .25% SMD 1206 - RT1206CRD07953RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 953 OHM 1/8W .25% SMD 1206 - RT1206CRD07953RL
Resistors

RES 953 OHM 1/8W .25% SMD 1206 - RT1206CRD07953RL (RT1206CRD07953RL-ND)

Related parts Resistors:
RES 953 OHM 1/8W .25% SMD 1206 - RT1206CRD07953RL
 Order RES 953 OHM 1/8W .25% SMD 1206-RT1206CRD07953RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07953RL-ND.
RES 95.3 OHM 1/8W .25% SMD 1206 - 9T12062A95R3CAHFT
 Order RES 95.3 OHM 1/8W .25% SMD 1206-9T12062A95R3CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A95R3CAHFT-ND.
RES 953 OHM 1/8W .25% SMD 1206 - 9T12062A9530CAHFT
 Order RES 953 OHM 1/8W .25% SMD 1206-9T12062A9530CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9530CAHFT-ND.
RES 95.3 OHM 1/8W .25% SMD 1206 - 9T12062A95R3CBHFT
 Order RES 95.3 OHM 1/8W .25% SMD 1206-9T12062A95R3CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A95R3CBHFT-ND.
RES 953 OHM 1/8W .25% SMD 1206 - 9T12062A9530CBHFT
 Order RES 953 OHM 1/8W .25% SMD 1206-9T12062A9530CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9530CBHFT-ND.
RES 95.3 OHM 1/8W .25% SMD 1206 - RT1206CRD0795R3L
 Order RES 95.3 OHM 1/8W .25% SMD 1206-RT1206CRD0795R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0795R3L-ND.
RES 953 OHM 1/8W .25% SMD 1206 - RT1206CRE07953RL
 Order RES 953 OHM 1/8W .25% SMD 1206-RT1206CRE07953RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07953RL-ND.
RES 95.3 OHM 1/8W .25% SMD 1206 - RT1206CRE0795R3L
 Order RES 95.3 OHM 1/8W .25% SMD 1206-RT1206CRE0795R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0795R3L-ND.
RES 95.3 OHM 1/8W .5% SMD 1206 - 9T12062A95R3DAHFT
 Order RES 95.3 OHM 1/8W .5% SMD 1206-9T12062A95R3DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A95R3DAHFT-ND.
RES 953 OHM 1/8W .5% SMD 1206 - 9T12062A9530DAHFT
 Order RES 953 OHM 1/8W .5% SMD 1206-9T12062A9530DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9530DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.