RES 953K OHM 1/8W .25% SMD 1206 - RT1206CRD07953KL - Resistors

Digi-Key Part Number RT1206CRD07953KL-ND
Price Break
5000
Unit Price
0.0803
Extended Price
401.50
Manufacturer Part NumberRT1206CRD07953KL
Product DescriptionRES 953K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 953K OHM 1/8W .25% SMD 1206 - RT1206CRD07953KL - Resistors Details
Technical/Catalog InformationRT1206CRD07953KL
VendorYageo
CategoryResistors
Resistance In Ohms953K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07953KL
RT1206CRD07953KL

Purchase RES 953K OHM 1/8W .25% SMD 1206 - RT1206CRD07953KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 953K OHM 1/8W .25% SMD 1206 - RT1206CRD07953KL
Resistors

RES 953K OHM 1/8W .25% SMD 1206 - RT1206CRD07953KL (RT1206CRD07953KL-ND)

Related parts Resistors:
RES 953K OHM 1/8W .25% SMD 1206 - RT1206CRD07953KL
 Order RES 953K OHM 1/8W .25% SMD 1206-RT1206CRD07953KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07953KL-ND.
RES 9.53K OHM 1/8W .25% SMD 1206 - 9T12062A9531CAHFT
 Order RES 9.53K OHM 1/8W .25% SMD 1206-9T12062A9531CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9531CAHFT-ND.
RES 95.3K OHM 1/8W .25% SMD 1206 - 9T12062A9532CAHFT
 Order RES 95.3K OHM 1/8W .25% SMD 1206-9T12062A9532CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9532CAHFT-ND.
RES 953K OHM 1/8W .25% SMD 1206 - 9T12062A9533CAHFT
 Order RES 953K OHM 1/8W .25% SMD 1206-9T12062A9533CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9533CAHFT-ND.
RES 9.53K OHM 1/8W .25% SMD 1206 - 9T12062A9531CBHFT
 Order RES 9.53K OHM 1/8W .25% SMD 1206-9T12062A9531CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9531CBHFT-ND.
RES 95.3K OHM 1/8W .25% SMD 1206 - 9T12062A9532CBHFT
 Order RES 95.3K OHM 1/8W .25% SMD 1206-9T12062A9532CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9532CBHFT-ND.
RES 953K OHM 1/8W .25% SMD 1206 - 9T12062A9533CBHFT
 Order RES 953K OHM 1/8W .25% SMD 1206-9T12062A9533CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9533CBHFT-ND.
RES 95.3K OHM 1/8W .25% SMD 1206 - RT1206CRD0795K3L
 Order RES 95.3K OHM 1/8W .25% SMD 1206-RT1206CRD0795K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0795K3L-ND.
RES 9.53K OHM 1/8W .25% SMD 1206 - RT1206CRD079K53L
 Order RES 9.53K OHM 1/8W .25% SMD 1206-RT1206CRD079K53L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD079K53L-ND.
RES 953K OHM 1/8W .25% SMD 1206 - RT1206CRE07953KL
 Order RES 953K OHM 1/8W .25% SMD 1206-RT1206CRE07953KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07953KL-ND.
RES 95.3K OHM 1/8W .25% SMD 1206 - RT1206CRE0795K3L
 Order RES 95.3K OHM 1/8W .25% SMD 1206-RT1206CRE0795K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0795K3L-ND.
RES 9.53K OHM 1/8W .25% SMD 1206 - RT1206CRE079K53L
 Order RES 9.53K OHM 1/8W .25% SMD 1206-RT1206CRE079K53L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE079K53L-ND.
RES 9.53K OHM 1/8W .5% SMD 1206 - 9T12062A9531DAHFT
 Order RES 9.53K OHM 1/8W .5% SMD 1206-9T12062A9531DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9531DAHFT-ND.
RES 95.3K OHM 1/8W .5% SMD 1206 - 9T12062A9532DAHFT
 Order RES 95.3K OHM 1/8W .5% SMD 1206-9T12062A9532DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9532DAHFT-ND.
RES 953K OHM 1/8W .5% SMD 1206 - 9T12062A9533DAHFT
 Order RES 953K OHM 1/8W .5% SMD 1206-9T12062A9533DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9533DAHFT-ND.