RES 910K OHM 1/8W .25% SMD 1206 - RT1206CRD07910KL - Resistors

Digi-Key Part Number RT1206CRD07910KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07910KL
Product DescriptionRES 910K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 910K OHM 1/8W .25% SMD 1206 - RT1206CRD07910KL - Resistors Details
Technical/Catalog InformationRT1206CRD07910KL
VendorYageo
CategoryResistors
Resistance In Ohms910K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07910KL
RT1206CRD07910KL

Purchase RES 910K OHM 1/8W .25% SMD 1206 - RT1206CRD07910KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 910K OHM 1/8W .25% SMD 1206 - RT1206CRD07910KL
Resistors

RES 910K OHM 1/8W .25% SMD 1206 - RT1206CRD07910KL (RT1206CRD07910KL-ND)

Related parts Resistors:
RES 910K OHM 1/8W .25% SMD 1206 - RT1206CRD07910KL
 Order RES 910K OHM 1/8W .25% SMD 1206-RT1206CRD07910KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07910KL-ND.
RES 9.10K OHM 1/8W .25% SMD 1206 - 9T12062A9101CAHFT
 Order RES 9.10K OHM 1/8W .25% SMD 1206-9T12062A9101CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9101CAHFT-ND.
RES 91.0K OHM 1/8W .25% SMD 1206 - 9T12062A9102CAHFT
 Order RES 91.0K OHM 1/8W .25% SMD 1206-9T12062A9102CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9102CAHFT-ND.
RES 910K OHM 1/8W .25% SMD 1206 - 9T12062A9103CAHFT
 Order RES 910K OHM 1/8W .25% SMD 1206-9T12062A9103CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9103CAHFT-ND.
RES 9.10K OHM 1/8W .25% SMD 1206 - 9T12062A9101CBHFT
 Order RES 9.10K OHM 1/8W .25% SMD 1206-9T12062A9101CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9101CBHFT-ND.
RES 91.0K OHM 1/8W .25% SMD 1206 - 9T12062A9102CBHFT
 Order RES 91.0K OHM 1/8W .25% SMD 1206-9T12062A9102CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9102CBHFT-ND.
RES 910K OHM 1/8W .25% SMD 1206 - 9T12062A9103CBHFT
 Order RES 910K OHM 1/8W .25% SMD 1206-9T12062A9103CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9103CBHFT-ND.
RES 91.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0791KL
 Order RES 91.0K OHM 1/8W .25% SMD 1206-RT1206CRD0791KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0791KL-ND.
RES 9.10K OHM 1/8W .25% SMD 1206 - RT1206CRD079K1L
 Order RES 9.10K OHM 1/8W .25% SMD 1206-RT1206CRD079K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD079K1L-ND.
RES 910K OHM 1/8W .25% SMD 1206 - RT1206CRE07910KL
 Order RES 910K OHM 1/8W .25% SMD 1206-RT1206CRE07910KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07910KL-ND.
RES 91.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0791KL
 Order RES 91.0K OHM 1/8W .25% SMD 1206-RT1206CRE0791KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0791KL-ND.
RES 9.10K OHM 1/8W .25% SMD 1206 - RT1206CRE079K1L
 Order RES 9.10K OHM 1/8W .25% SMD 1206-RT1206CRE079K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE079K1L-ND.
RES 9.10K OHM 1/8W .5% SMD 1206 - 9T12062A9101DAHFT
 Order RES 9.10K OHM 1/8W .5% SMD 1206-9T12062A9101DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9101DAHFT-ND.
RES 91.0K OHM 1/8W .5% SMD 1206 - 9T12062A9102DAHFT
 Order RES 91.0K OHM 1/8W .5% SMD 1206-9T12062A9102DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9102DAHFT-ND.
RES 910K OHM 1/8W .5% SMD 1206 - 9T12062A9103DAHFT
 Order RES 910K OHM 1/8W .5% SMD 1206-9T12062A9103DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9103DAHFT-ND.