RES 715K OHM 1/8W .25% SMD 1206 - RT1206CRD07715KL

Digi-Key Part Number RT1206CRD07715KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07715KL
Product DescriptionRES 715K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 715K OHM 1/8W .25% SMD 1206 - RT1206CRD07715KL Details
Technical/Catalog InformationRT1206CRD07715KL
VendorYageo
CategoryResistors
Resistance In Ohms715K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07715KL
RT1206CRD07715KL

Purchase RES 715K OHM 1/8W .25% SMD 1206 - RT1206CRD07715KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 715K OHM 1/8W .25% SMD 1206 - RT1206CRD07715KL
RES 715K OHM 1/8W .25% SMD 1206 - RT1206CRD07715KL

RES 715K OHM 1/8W .25% SMD 1206 - RT1206CRD07715KL (RT1206CRD07715KL-ND)

Related parts :
RES 715K OHM 1/8W .25% SMD 1206 - RT1206CRD07715KL
 Order RES 715K OHM 1/8W .25% SMD 1206-RT1206CRD07715KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07715KL-ND.
RES 7.15K OHM 1/8W .25% SMD 1206 - 9T12062A7151CAHFT
 Order RES 7.15K OHM 1/8W .25% SMD 1206-9T12062A7151CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7151CAHFT-ND.
RES 71.5K OHM 1/8W .25% SMD 1206 - 9T12062A7152CAHFT
 Order RES 71.5K OHM 1/8W .25% SMD 1206-9T12062A7152CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7152CAHFT-ND.
RES 715K OHM 1/8W .25% SMD 1206 - 9T12062A7153CAHFT
 Order RES 715K OHM 1/8W .25% SMD 1206-9T12062A7153CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7153CAHFT-ND.
RES 7.15K OHM 1/8W .25% SMD 1206 - 9T12062A7151CBHFT
 Order RES 7.15K OHM 1/8W .25% SMD 1206-9T12062A7151CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7151CBHFT-ND.
RES 71.5K OHM 1/8W .25% SMD 1206 - 9T12062A7152CBHFT
 Order RES 71.5K OHM 1/8W .25% SMD 1206-9T12062A7152CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7152CBHFT-ND.
RES 715K OHM 1/8W .25% SMD 1206 - 9T12062A7153CBHFT
 Order RES 715K OHM 1/8W .25% SMD 1206-9T12062A7153CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7153CBHFT-ND.
RES 71.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0771K5L
 Order RES 71.5K OHM 1/8W .25% SMD 1206-RT1206CRD0771K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0771K5L-ND.
RES 7.15K OHM 1/8W .25% SMD 1206 - RT1206CRD077K15L
 Order RES 7.15K OHM 1/8W .25% SMD 1206-RT1206CRD077K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD077K15L-ND.
RES 715K OHM 1/8W .25% SMD 1206 - RT1206CRE07715KL
 Order RES 715K OHM 1/8W .25% SMD 1206-RT1206CRE07715KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07715KL-ND.
RES 71.5K OHM 1/8W .25% SMD 1206 - RT1206CRE0771K5L
 Order RES 71.5K OHM 1/8W .25% SMD 1206-RT1206CRE0771K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0771K5L-ND.
RES 7.15K OHM 1/8W .25% SMD 1206 - RT1206CRE077K15L
 Order RES 7.15K OHM 1/8W .25% SMD 1206-RT1206CRE077K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE077K15L-ND.
RES 7.15K OHM 1/8W .5% SMD 1206 - 9T12062A7151DAHFT
 Order RES 7.15K OHM 1/8W .5% SMD 1206-9T12062A7151DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7151DAHFT-ND.
RES 71.5K OHM 1/8W .5% SMD 1206 - 9T12062A7152DAHFT
 Order RES 71.5K OHM 1/8W .5% SMD 1206-9T12062A7152DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7152DAHFT-ND.
RES 715K OHM 1/8W .5% SMD 1206 - 9T12062A7153DAHFT
 Order RES 715K OHM 1/8W .5% SMD 1206-9T12062A7153DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7153DAHFT-ND.