IC 20-BIT BUFFER 56 SSOP - PI74FCT162827ATV - Integrated Circuits (ICs)

Digi-Key Part Number PI74FCT162827ATV-ND
Price Break
104
Unit Price
0.93462
Extended Price
97.20
Manufacturer Part NumberPI74FCT162827ATV
Product DescriptionIC 20-BIT BUFFER 56 SSOP
Quantity Available Non-Stock
All prices are in GBP

IC 20-BIT BUFFER 56 SSOP - PI74FCT162827ATV - Integrated Circuits (ICs) Details
Technical/Catalog InformationPI74FCT162827ATV
VendorPericom
CategoryIntegrated Circuits (ICs)
Logic TypeLine Driver, Non-Inverting
Series74FCT
Package / Case56-SSOP
PackagingBulk
Mounting TypeSurface Mount
Number of Bits per Element10
Supply Voltage4.5 V ~ 5.5 V
Number of Elements2
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PI74FCT162827ATV
PI74FCT162827ATV

Purchase IC 20-BIT BUFFER 56 SSOP - PI74FCT162827ATV - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 20-BIT BUFFER 56 SSOP - PI74FCT162827ATV
Integrated Circuits (ICs)

IC 20-BIT BUFFER 56 SSOP - PI74FCT162827ATV (PI74FCT162827ATV-ND)

Related parts Integrated Circuits (ICs):
IC 20-BIT BUFFER 56 SSOP - PI74FCT162827ATV
 Order IC 20-BIT BUFFER 56 SSOP-PI74FCT162827ATV online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162827ATV-ND.
IC 20-BIT BUFFER 56 SSOP - PI74FCT16827ATV
 Order IC 20-BIT BUFFER 56 SSOP-PI74FCT16827ATV online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16827ATV-ND.
IC 20-BIT BUFFER 56 PIN SSOP - PI74LPT16827AV
 Order IC 20-BIT BUFFER 56 PIN SSOP-PI74LPT16827AV online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16827AV-ND.
IC 20-BIT BUFFER 56 TSSOP - PI74FCT16827ATA
 Order IC 20-BIT BUFFER 56 TSSOP-PI74FCT16827ATA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16827ATA-ND.
IC 20-BIT BUFFER 56 TSSOP - PI74FCT162827ATA
 Order IC 20-BIT BUFFER 56 TSSOP-PI74FCT162827ATA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162827ATA-ND.
IC 20-BIT BUFFER 56 PIN TSSOP - PI74LPT16827AA
 Order IC 20-BIT BUFFER 56 PIN TSSOP-PI74LPT16827AA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16827AA-ND.
IC 10-BIT BUFFER 24 PIN QSOP - PI74FCT827ATQ
 Order IC 10-BIT BUFFER 24 PIN QSOP-PI74FCT827ATQ online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT827ATQ-ND.
IC 10-BIT BUFFER 24 PIN SOIC - PI74FCT827ATS
 Order IC 10-BIT BUFFER 24 PIN SOIC-PI74FCT827ATS online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT827ATS-ND.
IC 10-BIT BUFFER 24 QSOP - PI74FCT2827ATQ
 Order IC 10-BIT BUFFER 24 QSOP-PI74FCT2827ATQ online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT2827ATQ-ND.
IC 16-BIT TRANSCEIVER 56 SSOP - PI74FCT16646ATV
 Order IC 16-BIT TRANSCEIVER 56 SSOP-PI74FCT16646ATV online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16646ATV-ND.
IC 16-BIT TRANSCEIVER 56 SSOP - PI74FCT16652ATV
 Order IC 16-BIT TRANSCEIVER 56 SSOP-PI74FCT16652ATV online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16652ATV-ND.
IC 18-BIT REGISTER 56 SSOP - PI74FCT16823ATV
 Order IC 18-BIT REGISTER 56 SSOP-PI74FCT16823ATV online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16823ATV-ND.
IC 16-BIT TRANSCVR 56 SSOP - PI74FCT16952ATV
 Order IC 16-BIT TRANSCVR 56 SSOP-PI74FCT16952ATV online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16952ATV-ND.
IC 18-BIT TRANSCEIVER 56 SSOP - PI74FCT162501ATV
 Order IC 18-BIT TRANSCEIVER 56 SSOP-PI74FCT162501ATV online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162501ATV-ND.
IC 16-BIT TRANSCEIVER 56 SSOP - PI74FCT162652ATV
 Order IC 16-BIT TRANSCEIVER 56 SSOP-PI74FCT162652ATV online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162652ATV-ND.