RES 316K OHM 1/8W .25% SMD 1206 - RT1206CRD07316KL - Resistors

Digi-Key Part Number RT1206CRD07316KL-ND
Price Break
5000
Unit Price
0.0627
Extended Price
313.50
Manufacturer Part NumberRT1206CRD07316KL
Product DescriptionRES 316K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 316K OHM 1/8W .25% SMD 1206 - RT1206CRD07316KL - Resistors Details
Technical/Catalog InformationRT1206CRD07316KL
VendorYageo
CategoryResistors
Resistance In Ohms316K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07316KL
RT1206CRD07316KL

Purchase RES 316K OHM 1/8W .25% SMD 1206 - RT1206CRD07316KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 316K OHM 1/8W .25% SMD 1206 - RT1206CRD07316KL
Resistors

RES 316K OHM 1/8W .25% SMD 1206 - RT1206CRD07316KL (RT1206CRD07316KL-ND)

Related parts Resistors:
RES 316K OHM 1/8W .25% SMD 1206 - RT1206CRD07316KL
 Order RES 316K OHM 1/8W .25% SMD 1206-RT1206CRD07316KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07316KL-ND.
RES 3.16K OHM 1/8W .25% SMD 1206 - 9T12062A3161CAHFT
 Order RES 3.16K OHM 1/8W .25% SMD 1206-9T12062A3161CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3161CAHFT-ND.
RES 31.6K OHM 1/8W .25% SMD 1206 - 9T12062A3162CAHFT
 Order RES 31.6K OHM 1/8W .25% SMD 1206-9T12062A3162CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3162CAHFT-ND.
RES 316K OHM 1/8W .25% SMD 1206 - 9T12062A3163CAHFT
 Order RES 316K OHM 1/8W .25% SMD 1206-9T12062A3163CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3163CAHFT-ND.
RES 3.16K OHM 1/8W .25% SMD 1206 - 9T12062A3161CBHFT
 Order RES 3.16K OHM 1/8W .25% SMD 1206-9T12062A3161CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3161CBHFT-ND.
RES 31.6K OHM 1/8W .25% SMD 1206 - 9T12062A3162CBHFT
 Order RES 31.6K OHM 1/8W .25% SMD 1206-9T12062A3162CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3162CBHFT-ND.
RES 316K OHM 1/8W .25% SMD 1206 - 9T12062A3163CBHFT
 Order RES 316K OHM 1/8W .25% SMD 1206-9T12062A3163CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3163CBHFT-ND.
RES 31.6K OHM 1/8W .25% SMD 1206 - RT1206CRD0731K6L
 Order RES 31.6K OHM 1/8W .25% SMD 1206-RT1206CRD0731K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0731K6L-ND.
RES 3.16K OHM 1/8W .25% SMD 1206 - RT1206CRD073K16L
 Order RES 3.16K OHM 1/8W .25% SMD 1206-RT1206CRD073K16L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K16L-ND.
RES 316K OHM 1/8W .25% SMD 1206 - RT1206CRE07316KL
 Order RES 316K OHM 1/8W .25% SMD 1206-RT1206CRE07316KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07316KL-ND.
RES 31.6K OHM 1/8W .25% SMD 1206 - RT1206CRE0731K6L
 Order RES 31.6K OHM 1/8W .25% SMD 1206-RT1206CRE0731K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0731K6L-ND.
RES 3.16K OHM 1/8W .25% SMD 1206 - RT1206CRE073K16L
 Order RES 3.16K OHM 1/8W .25% SMD 1206-RT1206CRE073K16L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K16L-ND.
RES 3.16K OHM 1/8W .5% SMD 1206 - 9T12062A3161DAHFT
 Order RES 3.16K OHM 1/8W .5% SMD 1206-9T12062A3161DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3161DAHFT-ND.
RES 31.6K OHM 1/8W .5% SMD 1206 - 9T12062A3162DAHFT
 Order RES 31.6K OHM 1/8W .5% SMD 1206-9T12062A3162DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3162DAHFT-ND.
RES 316K OHM 1/8W .5% SMD 1206 - 9T12062A3163DAHFT
 Order RES 316K OHM 1/8W .5% SMD 1206-9T12062A3163DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3163DAHFT-ND.