RES 294K OHM 1/8W .25% SMD 1206 - RT1206CRD07294KL - Resistors

Digi-Key Part Number RT1206CRD07294KL-ND
Price Break
5000
Unit Price
0.0627
Extended Price
313.50
Manufacturer Part NumberRT1206CRD07294KL
Product DescriptionRES 294K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 294K OHM 1/8W .25% SMD 1206 - RT1206CRD07294KL - Resistors Details
Technical/Catalog InformationRT1206CRD07294KL
VendorYageo
CategoryResistors
Resistance In Ohms294K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07294KL
RT1206CRD07294KL

Purchase RES 294K OHM 1/8W .25% SMD 1206 - RT1206CRD07294KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 294K OHM 1/8W .25% SMD 1206 - RT1206CRD07294KL
Resistors

RES 294K OHM 1/8W .25% SMD 1206 - RT1206CRD07294KL (RT1206CRD07294KL-ND)

Related parts Resistors:
RES 294K OHM 1/8W .25% SMD 1206 - RT1206CRD07294KL
 Order RES 294K OHM 1/8W .25% SMD 1206-RT1206CRD07294KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07294KL-ND.
RES 2.94K OHM 1/8W .25% SMD 1206 - 9T12062A2941CAHFT
 Order RES 2.94K OHM 1/8W .25% SMD 1206-9T12062A2941CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2941CAHFT-ND.
RES 29.4K OHM 1/8W .25% SMD 1206 - 9T12062A2942CAHFT
 Order RES 29.4K OHM 1/8W .25% SMD 1206-9T12062A2942CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2942CAHFT-ND.
RES 294K OHM 1/8W .25% SMD 1206 - 9T12062A2943CAHFT
 Order RES 294K OHM 1/8W .25% SMD 1206-9T12062A2943CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2943CAHFT-ND.
RES 2.94K OHM 1/8W .25% SMD 1206 - 9T12062A2941CBHFT
 Order RES 2.94K OHM 1/8W .25% SMD 1206-9T12062A2941CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2941CBHFT-ND.
RES 29.4K OHM 1/8W .25% SMD 1206 - 9T12062A2942CBHFT
 Order RES 29.4K OHM 1/8W .25% SMD 1206-9T12062A2942CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2942CBHFT-ND.
RES 294K OHM 1/8W .25% SMD 1206 - 9T12062A2943CBHFT
 Order RES 294K OHM 1/8W .25% SMD 1206-9T12062A2943CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2943CBHFT-ND.
RES 29.4K OHM 1/8W .25% SMD 1206 - RT1206CRD0729K4L
 Order RES 29.4K OHM 1/8W .25% SMD 1206-RT1206CRD0729K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0729K4L-ND.
RES 2.94K OHM 1/8W .25% SMD 1206 - RT1206CRD072K94L
 Order RES 2.94K OHM 1/8W .25% SMD 1206-RT1206CRD072K94L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K94L-ND.
RES 294K OHM 1/8W .25% SMD 1206 - RT1206CRE07294KL
 Order RES 294K OHM 1/8W .25% SMD 1206-RT1206CRE07294KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07294KL-ND.
RES 29.4K OHM 1/8W .25% SMD 1206 - RT1206CRE0729K4L
 Order RES 29.4K OHM 1/8W .25% SMD 1206-RT1206CRE0729K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0729K4L-ND.
RES 2.94K OHM 1/8W .25% SMD 1206 - RT1206CRE072K94L
 Order RES 2.94K OHM 1/8W .25% SMD 1206-RT1206CRE072K94L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K94L-ND.
RES 2.94K OHM 1/8W .5% SMD 1206 - 9T12062A2941DAHFT
 Order RES 2.94K OHM 1/8W .5% SMD 1206-9T12062A2941DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2941DAHFT-ND.
RES 29.4K OHM 1/8W .5% SMD 1206 - 9T12062A2942DAHFT
 Order RES 29.4K OHM 1/8W .5% SMD 1206-9T12062A2942DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2942DAHFT-ND.
RES 294K OHM 1/8W .5% SMD 1206 - 9T12062A2943DAHFT
 Order RES 294K OHM 1/8W .5% SMD 1206-9T12062A2943DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2943DAHFT-ND.