RES 274K OHM 1/8W .25% SMD 1206 - RT1206CRD07274KL - Resistors

Digi-Key Part Number RT1206CRD07274KL-ND
Price Break
5000
Unit Price
0.0803
Extended Price
401.50
Manufacturer Part NumberRT1206CRD07274KL
Product DescriptionRES 274K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 274K OHM 1/8W .25% SMD 1206 - RT1206CRD07274KL - Resistors Details
Technical/Catalog InformationRT1206CRD07274KL
VendorYageo
CategoryResistors
Resistance In Ohms274K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07274KL
RT1206CRD07274KL

Purchase RES 274K OHM 1/8W .25% SMD 1206 - RT1206CRD07274KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 274K OHM 1/8W .25% SMD 1206 - RT1206CRD07274KL
Resistors

RES 274K OHM 1/8W .25% SMD 1206 - RT1206CRD07274KL (RT1206CRD07274KL-ND)

Related parts Resistors:
RES 274K OHM 1/8W .25% SMD 1206 - RT1206CRD07274KL
 Order RES 274K OHM 1/8W .25% SMD 1206-RT1206CRD07274KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07274KL-ND.
RES 2.74K OHM 1/8W .25% SMD 1206 - 9T12062A2741CAHFT
 Order RES 2.74K OHM 1/8W .25% SMD 1206-9T12062A2741CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2741CAHFT-ND.
RES 27.4K OHM 1/8W .25% SMD 1206 - 9T12062A2742CAHFT
 Order RES 27.4K OHM 1/8W .25% SMD 1206-9T12062A2742CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2742CAHFT-ND.
RES 274K OHM 1/8W .25% SMD 1206 - 9T12062A2743CAHFT
 Order RES 274K OHM 1/8W .25% SMD 1206-9T12062A2743CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2743CAHFT-ND.
RES 2.74K OHM 1/8W .25% SMD 1206 - 9T12062A2741CBHFT
 Order RES 2.74K OHM 1/8W .25% SMD 1206-9T12062A2741CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2741CBHFT-ND.
RES 27.4K OHM 1/8W .25% SMD 1206 - 9T12062A2742CBHFT
 Order RES 27.4K OHM 1/8W .25% SMD 1206-9T12062A2742CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2742CBHFT-ND.
RES 274K OHM 1/8W .25% SMD 1206 - 9T12062A2743CBHFT
 Order RES 274K OHM 1/8W .25% SMD 1206-9T12062A2743CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2743CBHFT-ND.
RES 27.4K OHM 1/8W .25% SMD 1206 - RT1206CRD0727K4L
 Order RES 27.4K OHM 1/8W .25% SMD 1206-RT1206CRD0727K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0727K4L-ND.
RES 2.74K OHM 1/8W .25% SMD 1206 - RT1206CRD072K74L
 Order RES 2.74K OHM 1/8W .25% SMD 1206-RT1206CRD072K74L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K74L-ND.
RES 274K OHM 1/8W .25% SMD 1206 - RT1206CRE07274KL
 Order RES 274K OHM 1/8W .25% SMD 1206-RT1206CRE07274KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07274KL-ND.
RES 27.4K OHM 1/8W .25% SMD 1206 - RT1206CRE0727K4L
 Order RES 27.4K OHM 1/8W .25% SMD 1206-RT1206CRE0727K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0727K4L-ND.
RES 2.74K OHM 1/8W .25% SMD 1206 - RT1206CRE072K74L
 Order RES 2.74K OHM 1/8W .25% SMD 1206-RT1206CRE072K74L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K74L-ND.
RES 2.74K OHM 1/8W .5% SMD 1206 - 9T12062A2741DAHFT
 Order RES 2.74K OHM 1/8W .5% SMD 1206-9T12062A2741DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2741DAHFT-ND.
RES 27.4K OHM 1/8W .5% SMD 1206 - 9T12062A2742DAHFT
 Order RES 27.4K OHM 1/8W .5% SMD 1206-9T12062A2742DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2742DAHFT-ND.
RES 274K OHM 1/8W .5% SMD 1206 - 9T12062A2743DAHFT
 Order RES 274K OHM 1/8W .5% SMD 1206-9T12062A2743DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2743DAHFT-ND.