RES 267K OHM 1/8W .25% SMD 1206 - RT1206CRD07267KL - Resistors

Digi-Key Part Number RT1206CRD07267KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07267KL
Product DescriptionRES 267K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 267K OHM 1/8W .25% SMD 1206 - RT1206CRD07267KL - Resistors Details
Technical/Catalog InformationRT1206CRD07267KL
VendorYageo
CategoryResistors
Resistance In Ohms267K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07267KL
RT1206CRD07267KL

Purchase RES 267K OHM 1/8W .25% SMD 1206 - RT1206CRD07267KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 267K OHM 1/8W .25% SMD 1206 - RT1206CRD07267KL
Resistors

RES 267K OHM 1/8W .25% SMD 1206 - RT1206CRD07267KL (RT1206CRD07267KL-ND)

Related parts Resistors:
RES 267K OHM 1/8W .25% SMD 1206 - RT1206CRD07267KL
 Order RES 267K OHM 1/8W .25% SMD 1206-RT1206CRD07267KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07267KL-ND.
RES 2.67K OHM 1/8W .25% SMD 1206 - 9T12062A2671CAHFT
 Order RES 2.67K OHM 1/8W .25% SMD 1206-9T12062A2671CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2671CAHFT-ND.
RES 26.7K OHM 1/8W .25% SMD 1206 - 9T12062A2672CAHFT
 Order RES 26.7K OHM 1/8W .25% SMD 1206-9T12062A2672CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2672CAHFT-ND.
RES 267K OHM 1/8W .25% SMD 1206 - 9T12062A2673CAHFT
 Order RES 267K OHM 1/8W .25% SMD 1206-9T12062A2673CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2673CAHFT-ND.
RES 2.67K OHM 1/8W .25% SMD 1206 - 9T12062A2671CBHFT
 Order RES 2.67K OHM 1/8W .25% SMD 1206-9T12062A2671CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2671CBHFT-ND.
RES 26.7K OHM 1/8W .25% SMD 1206 - 9T12062A2672CBHFT
 Order RES 26.7K OHM 1/8W .25% SMD 1206-9T12062A2672CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2672CBHFT-ND.
RES 267K OHM 1/8W .25% SMD 1206 - 9T12062A2673CBHFT
 Order RES 267K OHM 1/8W .25% SMD 1206-9T12062A2673CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2673CBHFT-ND.
RES 26.7K OHM 1/8W .25% SMD 1206 - RT1206CRD0726K7L
 Order RES 26.7K OHM 1/8W .25% SMD 1206-RT1206CRD0726K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0726K7L-ND.
RES 2.67K OHM 1/8W .25% SMD 1206 - RT1206CRD072K67L
 Order RES 2.67K OHM 1/8W .25% SMD 1206-RT1206CRD072K67L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K67L-ND.
RES 267K OHM 1/8W .25% SMD 1206 - RT1206CRE07267KL
 Order RES 267K OHM 1/8W .25% SMD 1206-RT1206CRE07267KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07267KL-ND.
RES 26.7K OHM 1/8W .25% SMD 1206 - RT1206CRE0726K7L
 Order RES 26.7K OHM 1/8W .25% SMD 1206-RT1206CRE0726K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0726K7L-ND.
RES 2.67K OHM 1/8W .25% SMD 1206 - RT1206CRE072K67L
 Order RES 2.67K OHM 1/8W .25% SMD 1206-RT1206CRE072K67L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K67L-ND.
RES 2.67K OHM 1/8W .5% SMD 1206 - 9T12062A2671DAHFT
 Order RES 2.67K OHM 1/8W .5% SMD 1206-9T12062A2671DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2671DAHFT-ND.
RES 26.7K OHM 1/8W .5% SMD 1206 - 9T12062A2672DAHFT
 Order RES 26.7K OHM 1/8W .5% SMD 1206-9T12062A2672DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2672DAHFT-ND.
RES 267K OHM 1/8W .5% SMD 1206 - 9T12062A2673DAHFT
 Order RES 267K OHM 1/8W .5% SMD 1206-9T12062A2673DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2673DAHFT-ND.