RES 261K OHM 1/8W .25% SMD 1206 - RT1206CRD07261KL - Resistors

Digi-Key Part Number RT1206CRD07261KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07261KL
Product DescriptionRES 261K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 261K OHM 1/8W .25% SMD 1206 - RT1206CRD07261KL - Resistors Details
Technical/Catalog InformationRT1206CRD07261KL
VendorYageo
CategoryResistors
Resistance In Ohms261K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07261KL
RT1206CRD07261KL

Purchase RES 261K OHM 1/8W .25% SMD 1206 - RT1206CRD07261KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 261K OHM 1/8W .25% SMD 1206 - RT1206CRD07261KL
Resistors

RES 261K OHM 1/8W .25% SMD 1206 - RT1206CRD07261KL (RT1206CRD07261KL-ND)

Related parts Resistors:
RES 261K OHM 1/8W .25% SMD 1206 - RT1206CRD07261KL
 Order RES 261K OHM 1/8W .25% SMD 1206-RT1206CRD07261KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07261KL-ND.
RES 2.61K OHM 1/8W .25% SMD 1206 - 9T12062A2611CAHFT
 Order RES 2.61K OHM 1/8W .25% SMD 1206-9T12062A2611CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2611CAHFT-ND.
RES 26.1K OHM 1/8W .25% SMD 1206 - 9T12062A2612CAHFT
 Order RES 26.1K OHM 1/8W .25% SMD 1206-9T12062A2612CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2612CAHFT-ND.
RES 261K OHM 1/8W .25% SMD 1206 - 9T12062A2613CAHFT
 Order RES 261K OHM 1/8W .25% SMD 1206-9T12062A2613CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2613CAHFT-ND.
RES 2.61K OHM 1/8W .25% SMD 1206 - 9T12062A2611CBHFT
 Order RES 2.61K OHM 1/8W .25% SMD 1206-9T12062A2611CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2611CBHFT-ND.
RES 26.1K OHM 1/8W .25% SMD 1206 - 9T12062A2612CBHFT
 Order RES 26.1K OHM 1/8W .25% SMD 1206-9T12062A2612CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2612CBHFT-ND.
RES 261K OHM 1/8W .25% SMD 1206 - 9T12062A2613CBHFT
 Order RES 261K OHM 1/8W .25% SMD 1206-9T12062A2613CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2613CBHFT-ND.
RES 26.1K OHM 1/8W .25% SMD 1206 - RT1206CRD0726K1L
 Order RES 26.1K OHM 1/8W .25% SMD 1206-RT1206CRD0726K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0726K1L-ND.
RES 2.61K OHM 1/8W .25% SMD 1206 - RT1206CRD072K61L
 Order RES 2.61K OHM 1/8W .25% SMD 1206-RT1206CRD072K61L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K61L-ND.
RES 261K OHM 1/8W .25% SMD 1206 - RT1206CRE07261KL
 Order RES 261K OHM 1/8W .25% SMD 1206-RT1206CRE07261KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07261KL-ND.
RES 26.1K OHM 1/8W .25% SMD 1206 - RT1206CRE0726K1L
 Order RES 26.1K OHM 1/8W .25% SMD 1206-RT1206CRE0726K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0726K1L-ND.
RES 2.61K OHM 1/8W .25% SMD 1206 - RT1206CRE072K61L
 Order RES 2.61K OHM 1/8W .25% SMD 1206-RT1206CRE072K61L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K61L-ND.
RES 2.61K OHM 1/8W .5% SMD 1206 - 9T12062A2611DAHFT
 Order RES 2.61K OHM 1/8W .5% SMD 1206-9T12062A2611DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2611DAHFT-ND.
RES 26.1K OHM 1/8W .5% SMD 1206 - 9T12062A2612DAHFT
 Order RES 26.1K OHM 1/8W .5% SMD 1206-9T12062A2612DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2612DAHFT-ND.
RES 261K OHM 1/8W .5% SMD 1206 - 9T12062A2613DAHFT
 Order RES 261K OHM 1/8W .5% SMD 1206-9T12062A2613DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2613DAHFT-ND.