RES 25.5 OHM 1/8W .25% SMD 1206 - RT1206CRD0725R5L - Resistors

Digi-Key Part Number RT1206CRD0725R5L-ND
Price Break
5000
Unit Price
0.08672
Extended Price
433.60
Manufacturer Part NumberRT1206CRD0725R5L
Product DescriptionRES 25.5 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 25.5 OHM 1/8W .25% SMD 1206 - RT1206CRD0725R5L - Resistors Details
Technical/Catalog InformationRT1206CRD0725R5L
VendorYageo
CategoryResistors
Resistance In Ohms25.5
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD0725R5L
RT1206CRD0725R5L

Purchase RES 25.5 OHM 1/8W .25% SMD 1206 - RT1206CRD0725R5L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 25.5 OHM 1/8W .25% SMD 1206 - RT1206CRD0725R5L
Resistors

RES 25.5 OHM 1/8W .25% SMD 1206 - RT1206CRD0725R5L (RT1206CRD0725R5L-ND)

Related parts Resistors:
RES 25.5 OHM 1/8W .25% SMD 1206 - RT1206CRD0725R5L
 Order RES 25.5 OHM 1/8W .25% SMD 1206-RT1206CRD0725R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0725R5L-ND.
RES 100 OHM 1/8W .25% 0805 - RG2012V-101-C-T5
 Order RES 100 OHM 1/8W .25% 0805-RG2012V-101-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-101-C-T5-ND.
RES 110 OHM 1/8W .25% 0805 - RG2012V-111-C-T5
 Order RES 110 OHM 1/8W .25% 0805-RG2012V-111-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-111-C-T5-ND.
RES 120 OHM 1/8W .25% 0805 - RG2012V-121-C-T5
 Order RES 120 OHM 1/8W .25% 0805-RG2012V-121-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-121-C-T5-ND.
RES 130 OHM 1/8W .25% 0805 - RG2012V-131-C-T5
 Order RES 130 OHM 1/8W .25% 0805-RG2012V-131-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-131-C-T5-ND.
RES 150 OHM 1/8W .25% 0805 - RG2012V-151-C-T5
 Order RES 150 OHM 1/8W .25% 0805-RG2012V-151-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-151-C-T5-ND.
RES 160 OHM 1/8W .25% 0805 - RG2012V-161-C-T5
 Order RES 160 OHM 1/8W .25% 0805-RG2012V-161-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-161-C-T5-ND.
RES 180 OHM 1/8W .25% 0805 - RG2012V-181-C-T5
 Order RES 180 OHM 1/8W .25% 0805-RG2012V-181-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-181-C-T5-ND.
RES 200 OHM 1/8W .25% 0805 - RG2012V-201-C-T5
 Order RES 200 OHM 1/8W .25% 0805-RG2012V-201-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-201-C-T5-ND.
RES 220 OHM 1/8W .25% 0805 - RG2012V-221-C-T5
 Order RES 220 OHM 1/8W .25% 0805-RG2012V-221-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-221-C-T5-ND.
RES 240 OHM 1/8W .25% 0805 - RG2012V-241-C-T5
 Order RES 240 OHM 1/8W .25% 0805-RG2012V-241-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-241-C-T5-ND.
RES 270 OHM 1/8W .25% 0805 - RG2012V-271-C-T5
 Order RES 270 OHM 1/8W .25% 0805-RG2012V-271-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-271-C-T5-ND.
RES 300 OHM 1/8W .25% 0805 - RG2012V-301-C-T5
 Order RES 300 OHM 1/8W .25% 0805-RG2012V-301-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-301-C-T5-ND.
RES 330 OHM 1/8W .25% 0805 - RG2012V-331-C-T5
 Order RES 330 OHM 1/8W .25% 0805-RG2012V-331-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-331-C-T5-ND.
RES 360 OHM 1/8W .25% 0805 - RG2012V-361-C-T5
 Order RES 360 OHM 1/8W .25% 0805-RG2012V-361-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-361-C-T5-ND.