RES 25.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0725K5L

Digi-Key Part Number RT1206CRD0725K5L-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD0725K5L
Product DescriptionRES 25.5K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 25.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0725K5L Details
Technical/Catalog InformationRT1206CRD0725K5L
VendorYageo
CategoryResistors
Resistance In Ohms25.5K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD0725K5L
RT1206CRD0725K5L

Purchase RES 25.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0725K5L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 25.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0725K5L
RES 25.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0725K5L

RES 25.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0725K5L (RT1206CRD0725K5L-ND)

Related parts :
RES 10.0 OHM 1/8W .5% SMD 1206 - 9T12062A10R0DAHFT
 Order RES 10.0 OHM 1/8W .5% SMD 1206-9T12062A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0DAHFT-ND.
RES 10.2 OHM 1/8W .5% SMD 1206 - 9T12062A10R2DAHFT
 Order RES 10.2 OHM 1/8W .5% SMD 1206-9T12062A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2DAHFT-ND.
RES 10.5 OHM 1/8W .5% SMD 1206 - 9T12062A10R5DAHFT
 Order RES 10.5 OHM 1/8W .5% SMD 1206-9T12062A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5DAHFT-ND.
RES 10.7 OHM 1/8W .5% SMD 1206 - 9T12062A10R7DAHFT
 Order RES 10.7 OHM 1/8W .5% SMD 1206-9T12062A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7DAHFT-ND.
RES 11.0 OHM 1/8W .5% SMD 1206 - 9T12062A11R0DAHFT
 Order RES 11.0 OHM 1/8W .5% SMD 1206-9T12062A11R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0DAHFT-ND.
RES 11.3 OHM 1/8W .5% SMD 1206 - 9T12062A11R3DAHFT
 Order RES 11.3 OHM 1/8W .5% SMD 1206-9T12062A11R3DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R3DAHFT-ND.
RES 11.5 OHM 1/8W .5% SMD 1206 - 9T12062A11R5DAHFT
 Order RES 11.5 OHM 1/8W .5% SMD 1206-9T12062A11R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R5DAHFT-ND.
RES 11.8 OHM 1/8W .5% SMD 1206 - 9T12062A11R8DAHFT
 Order RES 11.8 OHM 1/8W .5% SMD 1206-9T12062A11R8DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R8DAHFT-ND.
RES 12.0 OHM 1/8W .5% SMD 1206 - 9T12062A12R0DAHFT
 Order RES 12.0 OHM 1/8W .5% SMD 1206-9T12062A12R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A12R0DAHFT-ND.
RES 12.1 OHM 1/8W .5% SMD 1206 - 9T12062A12R1DAHFT
 Order RES 12.1 OHM 1/8W .5% SMD 1206-9T12062A12R1DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A12R1DAHFT-ND.
RES 12.4 OHM 1/8W .5% SMD 1206 - 9T12062A12R4DAHFT
 Order RES 12.4 OHM 1/8W .5% SMD 1206-9T12062A12R4DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A12R4DAHFT-ND.
RES 12.7 OHM 1/8W .5% SMD 1206 - 9T12062A12R7DAHFT
 Order RES 12.7 OHM 1/8W .5% SMD 1206-9T12062A12R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A12R7DAHFT-ND.
RES 13.0 OHM 1/8W .5% SMD 1206 - 9T12062A13R0DAHFT
 Order RES 13.0 OHM 1/8W .5% SMD 1206-9T12062A13R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A13R0DAHFT-ND.
RES 13.3 OHM 1/8W .5% SMD 1206 - 9T12062A13R3DAHFT
 Order RES 13.3 OHM 1/8W .5% SMD 1206-9T12062A13R3DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A13R3DAHFT-ND.
RES 13.7 OHM 1/8W .5% SMD 1206 - 9T12062A13R7DAHFT
 Order RES 13.7 OHM 1/8W .5% SMD 1206-9T12062A13R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A13R7DAHFT-ND.