RES 255K OHM 1/8W .25% SMD 1206 - RT1206CRD07255KL

Digi-Key Part Number RT1206CRD07255KL-ND
Price Break
5000
Unit Price
0.0803
Extended Price
401.50
Manufacturer Part NumberRT1206CRD07255KL
Product DescriptionRES 255K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 255K OHM 1/8W .25% SMD 1206 - RT1206CRD07255KL Details
Technical/Catalog InformationRT1206CRD07255KL
VendorYageo
CategoryResistors
Resistance In Ohms255K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07255KL
RT1206CRD07255KL

Purchase RES 255K OHM 1/8W .25% SMD 1206 - RT1206CRD07255KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 255K OHM 1/8W .25% SMD 1206 - RT1206CRD07255KL
RES 255K OHM 1/8W .25% SMD 1206 - RT1206CRD07255KL

RES 255K OHM 1/8W .25% SMD 1206 - RT1206CRD07255KL (RT1206CRD07255KL-ND)

Related parts:
RES 255K OHM 1/8W .25% SMD 1206 - RT1206CRD07255KL
 Order RES 255K OHM 1/8W .25% SMD 1206-RT1206CRD07255KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07255KL-ND.
RES 2.55K OHM 1/8W .25% SMD 1206 - 9T12062A2551CAHFT
 Order RES 2.55K OHM 1/8W .25% SMD 1206-9T12062A2551CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2551CAHFT-ND.
RES 25.5K OHM 1/8W .25% SMD 1206 - 9T12062A2552CAHFT
 Order RES 25.5K OHM 1/8W .25% SMD 1206-9T12062A2552CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2552CAHFT-ND.
RES 255K OHM 1/8W .25% SMD 1206 - 9T12062A2553CAHFT
 Order RES 255K OHM 1/8W .25% SMD 1206-9T12062A2553CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2553CAHFT-ND.
RES 2.55K OHM 1/8W .25% SMD 1206 - 9T12062A2551CBHFT
 Order RES 2.55K OHM 1/8W .25% SMD 1206-9T12062A2551CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2551CBHFT-ND.
RES 25.5K OHM 1/8W .25% SMD 1206 - 9T12062A2552CBHFT
 Order RES 25.5K OHM 1/8W .25% SMD 1206-9T12062A2552CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2552CBHFT-ND.
RES 255K OHM 1/8W .25% SMD 1206 - 9T12062A2553CBHFT
 Order RES 255K OHM 1/8W .25% SMD 1206-9T12062A2553CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2553CBHFT-ND.
RES 25.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0725K5L
 Order RES 25.5K OHM 1/8W .25% SMD 1206-RT1206CRD0725K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0725K5L-ND.
RES 2.55K OHM 1/8W .25% SMD 1206 - RT1206CRD072K55L
 Order RES 2.55K OHM 1/8W .25% SMD 1206-RT1206CRD072K55L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K55L-ND.
RES 255K OHM 1/8W .25% SMD 1206 - RT1206CRE07255KL
 Order RES 255K OHM 1/8W .25% SMD 1206-RT1206CRE07255KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07255KL-ND.
RES 25.5K OHM 1/8W .25% SMD 1206 - RT1206CRE0725K5L
 Order RES 25.5K OHM 1/8W .25% SMD 1206-RT1206CRE0725K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0725K5L-ND.
RES 2.55K OHM 1/8W .25% SMD 1206 - RT1206CRE072K55L
 Order RES 2.55K OHM 1/8W .25% SMD 1206-RT1206CRE072K55L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K55L-ND.
RES 2.55K OHM 1/8W .5% SMD 1206 - 9T12062A2551DAHFT
 Order RES 2.55K OHM 1/8W .5% SMD 1206-9T12062A2551DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2551DAHFT-ND.
RES 25.5K OHM 1/8W .5% SMD 1206 - 9T12062A2552DAHFT
 Order RES 25.5K OHM 1/8W .5% SMD 1206-9T12062A2552DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2552DAHFT-ND.
RES 255K OHM 1/8W .5% SMD 1206 - 9T12062A2553DAHFT
 Order RES 255K OHM 1/8W .5% SMD 1206-9T12062A2553DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2553DAHFT-ND.