RES 249 OHM 1/8W .25% SMD 1206 - RT1206CRD07249RL - Resistors

Digi-Key Part Number RT1206CRD07249RL-ND
Price Break
5000
Unit Price
0.08672
Extended Price
433.60
Manufacturer Part NumberRT1206CRD07249RL
Product DescriptionRES 249 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 249 OHM 1/8W .25% SMD 1206 - RT1206CRD07249RL - Resistors Details
Technical/Catalog InformationRT1206CRD07249RL
VendorYageo
CategoryResistors
Resistance In Ohms249
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07249RL
RT1206CRD07249RL

Purchase RES 249 OHM 1/8W .25% SMD 1206 - RT1206CRD07249RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 249 OHM 1/8W .25% SMD 1206 - RT1206CRD07249RL
Resistors

RES 249 OHM 1/8W .25% SMD 1206 - RT1206CRD07249RL (RT1206CRD07249RL-ND)

Related parts Resistors:
RES 249 OHM 1/8W .25% SMD 1206 - RT1206CRD07249RL
 Order RES 249 OHM 1/8W .25% SMD 1206-RT1206CRD07249RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07249RL-ND.
RES 24.9 OHM 1/8W .25% SMD 1206 - 9T12062A24R9CAHFT
 Order RES 24.9 OHM 1/8W .25% SMD 1206-9T12062A24R9CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A24R9CAHFT-ND.
RES 249 OHM 1/8W .25% SMD 1206 - 9T12062A2490CAHFT
 Order RES 249 OHM 1/8W .25% SMD 1206-9T12062A2490CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2490CAHFT-ND.
RES 24.9 OHM 1/8W .25% SMD 1206 - 9T12062A24R9CBHFT
 Order RES 24.9 OHM 1/8W .25% SMD 1206-9T12062A24R9CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A24R9CBHFT-ND.
RES 249 OHM 1/8W .25% SMD 1206 - 9T12062A2490CBHFT
 Order RES 249 OHM 1/8W .25% SMD 1206-9T12062A2490CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2490CBHFT-ND.
RES 24.9 OHM 1/8W .25% SMD 1206 - RT1206CRD0724R9L
 Order RES 24.9 OHM 1/8W .25% SMD 1206-RT1206CRD0724R9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0724R9L-ND.
RES 249 OHM 1/8W .25% SMD 1206 - RT1206CRE07249RL
 Order RES 249 OHM 1/8W .25% SMD 1206-RT1206CRE07249RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07249RL-ND.
RES 24.9 OHM 1/8W .25% SMD 1206 - RT1206CRE0724R9L
 Order RES 24.9 OHM 1/8W .25% SMD 1206-RT1206CRE0724R9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0724R9L-ND.
RES 24.9 OHM 1/8W .5% SMD 1206 - 9T12062A24R9DAHFT
 Order RES 24.9 OHM 1/8W .5% SMD 1206-9T12062A24R9DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A24R9DAHFT-ND.
RES 249 OHM 1/8W .5% SMD 1206 - 9T12062A2490DAHFT
 Order RES 249 OHM 1/8W .5% SMD 1206-9T12062A2490DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2490DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.