RES 249K OHM 1/8W .25% SMD 1206 - RT1206CRD07249KL

Digi-Key Part Number RT1206CRD07249KL-ND
Price Break
5000
Unit Price
0.0803
Extended Price
401.50
Manufacturer Part NumberRT1206CRD07249KL
Product DescriptionRES 249K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 249K OHM 1/8W .25% SMD 1206 - RT1206CRD07249KL Details
Technical/Catalog InformationRT1206CRD07249KL
VendorYageo
CategoryResistors
Resistance In Ohms249K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07249KL
RT1206CRD07249KL

Purchase RES 249K OHM 1/8W .25% SMD 1206 - RT1206CRD07249KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 249K OHM 1/8W .25% SMD 1206 - RT1206CRD07249KL
RES 249K OHM 1/8W .25% SMD 1206 - RT1206CRD07249KL

RES 249K OHM 1/8W .25% SMD 1206 - RT1206CRD07249KL (RT1206CRD07249KL-ND)

Related parts :
RES 249K OHM 1/8W .25% SMD 1206 - RT1206CRD07249KL
 Order RES 249K OHM 1/8W .25% SMD 1206-RT1206CRD07249KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07249KL-ND.
RES 2.49K OHM 1/8W .25% SMD 1206 - 9T12062A2491CAHFT
 Order RES 2.49K OHM 1/8W .25% SMD 1206-9T12062A2491CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2491CAHFT-ND.
RES 24.9K OHM 1/8W .25% SMD 1206 - 9T12062A2492CAHFT
 Order RES 24.9K OHM 1/8W .25% SMD 1206-9T12062A2492CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2492CAHFT-ND.
RES 249K OHM 1/8W .25% SMD 1206 - 9T12062A2493CAHFT
 Order RES 249K OHM 1/8W .25% SMD 1206-9T12062A2493CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2493CAHFT-ND.
RES 2.49K OHM 1/8W .25% SMD 1206 - 9T12062A2491CBHFT
 Order RES 2.49K OHM 1/8W .25% SMD 1206-9T12062A2491CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2491CBHFT-ND.
RES 24.9K OHM 1/8W .25% SMD 1206 - 9T12062A2492CBHFT
 Order RES 24.9K OHM 1/8W .25% SMD 1206-9T12062A2492CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2492CBHFT-ND.
RES 249K OHM 1/8W .25% SMD 1206 - 9T12062A2493CBHFT
 Order RES 249K OHM 1/8W .25% SMD 1206-9T12062A2493CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2493CBHFT-ND.
RES 24.9K OHM 1/8W .25% SMD 1206 - RT1206CRD0724K9L
 Order RES 24.9K OHM 1/8W .25% SMD 1206-RT1206CRD0724K9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0724K9L-ND.
RES 2.49K OHM 1/8W .25% SMD 1206 - RT1206CRD072K49L
 Order RES 2.49K OHM 1/8W .25% SMD 1206-RT1206CRD072K49L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K49L-ND.
RES 249K OHM 1/8W .25% SMD 1206 - RT1206CRE07249KL
 Order RES 249K OHM 1/8W .25% SMD 1206-RT1206CRE07249KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07249KL-ND.
RES 24.9K OHM 1/8W .25% SMD 1206 - RT1206CRE0724K9L
 Order RES 24.9K OHM 1/8W .25% SMD 1206-RT1206CRE0724K9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0724K9L-ND.
RES 2.49K OHM 1/8W .25% SMD 1206 - RT1206CRE072K49L
 Order RES 2.49K OHM 1/8W .25% SMD 1206-RT1206CRE072K49L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K49L-ND.
RES 2.49K OHM 1/8W .5% SMD 1206 - 9T12062A2491DAHFT
 Order RES 2.49K OHM 1/8W .5% SMD 1206-9T12062A2491DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2491DAHFT-ND.
RES 24.9K OHM 1/8W .5% SMD 1206 - 9T12062A2492DAHFT
 Order RES 24.9K OHM 1/8W .5% SMD 1206-9T12062A2492DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2492DAHFT-ND.
RES 249K OHM 1/8W .5% SMD 1206 - 9T12062A2493DAHFT
 Order RES 249K OHM 1/8W .5% SMD 1206-9T12062A2493DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2493DAHFT-ND.