RES 240K OHM 1/8W .25% SMD 1206 - RT1206CRD07240KL - Resistors

Digi-Key Part Number RT1206CRD07240KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07240KL
Product DescriptionRES 240K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 240K OHM 1/8W .25% SMD 1206 - RT1206CRD07240KL - Resistors Details
Technical/Catalog InformationRT1206CRD07240KL
VendorYageo
CategoryResistors
Resistance In Ohms240K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07240KL
RT1206CRD07240KL

Purchase RES 240K OHM 1/8W .25% SMD 1206 - RT1206CRD07240KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 240K OHM 1/8W .25% SMD 1206 - RT1206CRD07240KL
Resistors

RES 240K OHM 1/8W .25% SMD 1206 - RT1206CRD07240KL (RT1206CRD07240KL-ND)

Related parts Resistors:
RES 240K OHM 1/8W .25% SMD 1206 - RT1206CRD07240KL
 Order RES 240K OHM 1/8W .25% SMD 1206-RT1206CRD07240KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07240KL-ND.
RES 2.40K OHM 1/8W .25% SMD 1206 - 9T12062A2401CAHFT
 Order RES 2.40K OHM 1/8W .25% SMD 1206-9T12062A2401CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2401CAHFT-ND.
RES 24.0K OHM 1/8W .25% SMD 1206 - 9T12062A2402CAHFT
 Order RES 24.0K OHM 1/8W .25% SMD 1206-9T12062A2402CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2402CAHFT-ND.
RES 240K OHM 1/8W .25% SMD 1206 - 9T12062A2403CAHFT
 Order RES 240K OHM 1/8W .25% SMD 1206-9T12062A2403CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2403CAHFT-ND.
RES 2.40K OHM 1/8W .25% SMD 1206 - 9T12062A2401CBHFT
 Order RES 2.40K OHM 1/8W .25% SMD 1206-9T12062A2401CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2401CBHFT-ND.
RES 24.0K OHM 1/8W .25% SMD 1206 - 9T12062A2402CBHFT
 Order RES 24.0K OHM 1/8W .25% SMD 1206-9T12062A2402CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2402CBHFT-ND.
RES 240K OHM 1/8W .25% SMD 1206 - 9T12062A2403CBHFT
 Order RES 240K OHM 1/8W .25% SMD 1206-9T12062A2403CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2403CBHFT-ND.
RES 24.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0724KL
 Order RES 24.0K OHM 1/8W .25% SMD 1206-RT1206CRD0724KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0724KL-ND.
RES 2.40K OHM 1/8W .25% SMD 1206 - RT1206CRD072K4L
 Order RES 2.40K OHM 1/8W .25% SMD 1206-RT1206CRD072K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K4L-ND.
RES 240K OHM 1/8W .25% SMD 1206 - RT1206CRE07240KL
 Order RES 240K OHM 1/8W .25% SMD 1206-RT1206CRE07240KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07240KL-ND.
RES 24.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0724KL
 Order RES 24.0K OHM 1/8W .25% SMD 1206-RT1206CRE0724KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0724KL-ND.
RES 2.40K OHM 1/8W .25% SMD 1206 - RT1206CRE072K4L
 Order RES 2.40K OHM 1/8W .25% SMD 1206-RT1206CRE072K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K4L-ND.
RES 2.40K OHM 1/8W .5% SMD 1206 - 9T12062A2401DAHFT
 Order RES 2.40K OHM 1/8W .5% SMD 1206-9T12062A2401DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2401DAHFT-ND.
RES 24.0K OHM 1/8W .5% SMD 1206 - 9T12062A2402DAHFT
 Order RES 24.0K OHM 1/8W .5% SMD 1206-9T12062A2402DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2402DAHFT-ND.
RES 240K OHM 1/8W .5% SMD 1206 - 9T12062A2403DAHFT
 Order RES 240K OHM 1/8W .5% SMD 1206-9T12062A2403DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2403DAHFT-ND.