RES 237 OHM 1/8W .25% SMD 1206 - RT1206CRD07237RL - Resistors

Digi-Key Part Number RT1206CRD07237RL-ND
Price Break
5000
Unit Price
0.0803
Extended Price
401.50
Manufacturer Part NumberRT1206CRD07237RL
Product DescriptionRES 237 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 237 OHM 1/8W .25% SMD 1206 - RT1206CRD07237RL - Resistors Details
Technical/Catalog InformationRT1206CRD07237RL
VendorYageo
CategoryResistors
Resistance In Ohms237
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07237RL
RT1206CRD07237RL

Purchase RES 237 OHM 1/8W .25% SMD 1206 - RT1206CRD07237RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 237 OHM 1/8W .25% SMD 1206 - RT1206CRD07237RL
Resistors

RES 237 OHM 1/8W .25% SMD 1206 - RT1206CRD07237RL (RT1206CRD07237RL-ND)

Related parts Resistors:
RES 237 OHM 1/8W .25% SMD 1206 - RT1206CRD07237RL
 Order RES 237 OHM 1/8W .25% SMD 1206-RT1206CRD07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07237RL-ND.
RES 23.7 OHM 1/8W .25% SMD 1206 - 9T12062A23R7CAHFT
 Order RES 23.7 OHM 1/8W .25% SMD 1206-9T12062A23R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A23R7CAHFT-ND.
RES 237 OHM 1/8W .25% SMD 1206 - 9T12062A2370CAHFT
 Order RES 237 OHM 1/8W .25% SMD 1206-9T12062A2370CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2370CAHFT-ND.
RES 23.7 OHM 1/8W .25% SMD 1206 - 9T12062A23R7CBHFT
 Order RES 23.7 OHM 1/8W .25% SMD 1206-9T12062A23R7CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A23R7CBHFT-ND.
RES 237 OHM 1/8W .25% SMD 1206 - 9T12062A2370CBHFT
 Order RES 237 OHM 1/8W .25% SMD 1206-9T12062A2370CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2370CBHFT-ND.
RES 23.7 OHM 1/8W .25% SMD 1206 - RT1206CRD0723R7L
 Order RES 23.7 OHM 1/8W .25% SMD 1206-RT1206CRD0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0723R7L-ND.
RES 237 OHM 1/8W .25% SMD 1206 - RT1206CRE07237RL
 Order RES 237 OHM 1/8W .25% SMD 1206-RT1206CRE07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07237RL-ND.
RES 23.7 OHM 1/8W .25% SMD 1206 - RT1206CRE0723R7L
 Order RES 23.7 OHM 1/8W .25% SMD 1206-RT1206CRE0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0723R7L-ND.
RES 23.7 OHM 1/8W .5% SMD 1206 - 9T12062A23R7DAHFT
 Order RES 23.7 OHM 1/8W .5% SMD 1206-9T12062A23R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A23R7DAHFT-ND.
RES 237 OHM 1/8W .5% SMD 1206 - 9T12062A2370DAHFT
 Order RES 237 OHM 1/8W .5% SMD 1206-9T12062A2370DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2370DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.