RES 237K OHM 1/8W .25% SMD 1206 - RT1206CRD07237KL

Digi-Key Part Number RT1206CRD07237KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07237KL
Product DescriptionRES 237K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 237K OHM 1/8W .25% SMD 1206 - RT1206CRD07237KL Details
Technical/Catalog InformationRT1206CRD07237KL
VendorYageo
CategoryResistors
Resistance In Ohms237K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07237KL
RT1206CRD07237KL

Purchase RES 237K OHM 1/8W .25% SMD 1206 - RT1206CRD07237KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 237K OHM 1/8W .25% SMD 1206 - RT1206CRD07237KL
RES 237K OHM 1/8W .25% SMD 1206 - RT1206CRD07237KL

RES 237K OHM 1/8W .25% SMD 1206 - RT1206CRD07237KL (RT1206CRD07237KL-ND)

Related parts :
RES 237K OHM 1/8W .25% SMD 1206 - RT1206CRD07237KL
 Order RES 237K OHM 1/8W .25% SMD 1206-RT1206CRD07237KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07237KL-ND.
RES 2.37K OHM 1/8W .25% SMD 1206 - 9T12062A2371CAHFT
 Order RES 2.37K OHM 1/8W .25% SMD 1206-9T12062A2371CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2371CAHFT-ND.
RES 23.7K OHM 1/8W .25% SMD 1206 - 9T12062A2372CAHFT
 Order RES 23.7K OHM 1/8W .25% SMD 1206-9T12062A2372CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2372CAHFT-ND.
RES 237K OHM 1/8W .25% SMD 1206 - 9T12062A2373CAHFT
 Order RES 237K OHM 1/8W .25% SMD 1206-9T12062A2373CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2373CAHFT-ND.
RES 2.37K OHM 1/8W .25% SMD 1206 - 9T12062A2371CBHFT
 Order RES 2.37K OHM 1/8W .25% SMD 1206-9T12062A2371CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2371CBHFT-ND.
RES 23.7K OHM 1/8W .25% SMD 1206 - 9T12062A2372CBHFT
 Order RES 23.7K OHM 1/8W .25% SMD 1206-9T12062A2372CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2372CBHFT-ND.
RES 237K OHM 1/8W .25% SMD 1206 - 9T12062A2373CBHFT
 Order RES 237K OHM 1/8W .25% SMD 1206-9T12062A2373CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2373CBHFT-ND.
RES 23.7K OHM 1/8W .25% SMD 1206 - RT1206CRD0723K7L
 Order RES 23.7K OHM 1/8W .25% SMD 1206-RT1206CRD0723K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0723K7L-ND.
RES 2.37K OHM 1/8W .25% SMD 1206 - RT1206CRD072K37L
 Order RES 2.37K OHM 1/8W .25% SMD 1206-RT1206CRD072K37L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K37L-ND.
RES 237K OHM 1/8W .25% SMD 1206 - RT1206CRE07237KL
 Order RES 237K OHM 1/8W .25% SMD 1206-RT1206CRE07237KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07237KL-ND.
RES 23.7K OHM 1/8W .25% SMD 1206 - RT1206CRE0723K7L
 Order RES 23.7K OHM 1/8W .25% SMD 1206-RT1206CRE0723K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0723K7L-ND.
RES 2.37K OHM 1/8W .25% SMD 1206 - RT1206CRE072K37L
 Order RES 2.37K OHM 1/8W .25% SMD 1206-RT1206CRE072K37L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K37L-ND.
RES 2.37K OHM 1/8W .5% SMD 1206 - 9T12062A2371DAHFT
 Order RES 2.37K OHM 1/8W .5% SMD 1206-9T12062A2371DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2371DAHFT-ND.
RES 23.7K OHM 1/8W .5% SMD 1206 - 9T12062A2372DAHFT
 Order RES 23.7K OHM 1/8W .5% SMD 1206-9T12062A2372DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2372DAHFT-ND.
RES 237K OHM 1/8W .5% SMD 1206 - 9T12062A2373DAHFT
 Order RES 237K OHM 1/8W .5% SMD 1206-9T12062A2373DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2373DAHFT-ND.