RES 232 OHM 1/8W .25% SMD 1206 - RT1206CRD07232RL - Resistors

Digi-Key Part Number RT1206CRD07232RL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07232RL
Product DescriptionRES 232 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 232 OHM 1/8W .25% SMD 1206 - RT1206CRD07232RL - Resistors Details
Technical/Catalog InformationRT1206CRD07232RL
VendorYageo
CategoryResistors
Resistance In Ohms232
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07232RL
RT1206CRD07232RL

Purchase RES 232 OHM 1/8W .25% SMD 1206 - RT1206CRD07232RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 232 OHM 1/8W .25% SMD 1206 - RT1206CRD07232RL
Resistors

RES 232 OHM 1/8W .25% SMD 1206 - RT1206CRD07232RL (RT1206CRD07232RL-ND)

Related parts Resistors:
RES 232 OHM 1/8W .25% SMD 1206 - RT1206CRD07232RL
 Order RES 232 OHM 1/8W .25% SMD 1206-RT1206CRD07232RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07232RL-ND.
RES 23.2 OHM 1/8W .25% SMD 1206 - 9T12062A23R2CAHFT
 Order RES 23.2 OHM 1/8W .25% SMD 1206-9T12062A23R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A23R2CAHFT-ND.
RES 232 OHM 1/8W .25% SMD 1206 - 9T12062A2320CAHFT
 Order RES 232 OHM 1/8W .25% SMD 1206-9T12062A2320CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2320CAHFT-ND.
RES 23.2 OHM 1/8W .25% SMD 1206 - 9T12062A23R2CBHFT
 Order RES 23.2 OHM 1/8W .25% SMD 1206-9T12062A23R2CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A23R2CBHFT-ND.
RES 232 OHM 1/8W .25% SMD 1206 - 9T12062A2320CBHFT
 Order RES 232 OHM 1/8W .25% SMD 1206-9T12062A2320CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2320CBHFT-ND.
RES 23.2 OHM 1/8W .25% SMD 1206 - RT1206CRD0723R2L
 Order RES 23.2 OHM 1/8W .25% SMD 1206-RT1206CRD0723R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0723R2L-ND.
RES 232 OHM 1/8W .25% SMD 1206 - RT1206CRE07232RL
 Order RES 232 OHM 1/8W .25% SMD 1206-RT1206CRE07232RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07232RL-ND.
RES 23.2 OHM 1/8W .25% SMD 1206 - RT1206CRE0723R2L
 Order RES 23.2 OHM 1/8W .25% SMD 1206-RT1206CRE0723R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0723R2L-ND.
RES 23.2 OHM 1/8W .5% SMD 1206 - 9T12062A23R2DAHFT
 Order RES 23.2 OHM 1/8W .5% SMD 1206-9T12062A23R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A23R2DAHFT-ND.
RES 232 OHM 1/8W .5% SMD 1206 - 9T12062A2320DAHFT
 Order RES 232 OHM 1/8W .5% SMD 1206-9T12062A2320DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2320DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.