RES 226 OHM 1/8W .25% SMD 1206 - RT1206CRD07226RL - Resistors

Digi-Key Part Number RT1206CRD07226RL-ND
Price Break
5000
Unit Price
0.08672
Extended Price
433.60
Manufacturer Part NumberRT1206CRD07226RL
Product DescriptionRES 226 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 226 OHM 1/8W .25% SMD 1206 - RT1206CRD07226RL - Resistors Details
Technical/Catalog InformationRT1206CRD07226RL
VendorYageo
CategoryResistors
Resistance In Ohms226
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07226RL
RT1206CRD07226RL

Purchase RES 226 OHM 1/8W .25% SMD 1206 - RT1206CRD07226RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 226 OHM 1/8W .25% SMD 1206 - RT1206CRD07226RL
Resistors

RES 226 OHM 1/8W .25% SMD 1206 - RT1206CRD07226RL (RT1206CRD07226RL-ND)

Related parts Resistors:
RES 226 OHM 1/8W .25% SMD 1206 - RT1206CRD07226RL
 Order RES 226 OHM 1/8W .25% SMD 1206-RT1206CRD07226RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07226RL-ND.
RES 22.6 OHM 1/8W .25% SMD 1206 - 9T12062A22R6CAHFT
 Order RES 22.6 OHM 1/8W .25% SMD 1206-9T12062A22R6CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A22R6CAHFT-ND.
RES 226 OHM 1/8W .25% SMD 1206 - 9T12062A2260CAHFT
 Order RES 226 OHM 1/8W .25% SMD 1206-9T12062A2260CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2260CAHFT-ND.
RES 22.6 OHM 1/8W .25% SMD 1206 - 9T12062A22R6CBHFT
 Order RES 22.6 OHM 1/8W .25% SMD 1206-9T12062A22R6CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A22R6CBHFT-ND.
RES 226 OHM 1/8W .25% SMD 1206 - 9T12062A2260CBHFT
 Order RES 226 OHM 1/8W .25% SMD 1206-9T12062A2260CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2260CBHFT-ND.
RES 22.6 OHM 1/8W .25% SMD 1206 - RT1206CRD0722R6L
 Order RES 22.6 OHM 1/8W .25% SMD 1206-RT1206CRD0722R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0722R6L-ND.
RES 226 OHM 1/8W .25% SMD 1206 - RT1206CRE07226RL
 Order RES 226 OHM 1/8W .25% SMD 1206-RT1206CRE07226RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07226RL-ND.
RES 22.6 OHM 1/8W .25% SMD 1206 - RT1206CRE0722R6L
 Order RES 22.6 OHM 1/8W .25% SMD 1206-RT1206CRE0722R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0722R6L-ND.
RES 22.6 OHM 1/8W .5% SMD 1206 - 9T12062A22R6DAHFT
 Order RES 22.6 OHM 1/8W .5% SMD 1206-9T12062A22R6DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A22R6DAHFT-ND.
RES 226 OHM 1/8W .5% SMD 1206 - 9T12062A2260DAHFT
 Order RES 226 OHM 1/8W .5% SMD 1206-9T12062A2260DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2260DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.