RES 226K OHM 1/8W .25% SMD 1206 - RT1206CRD07226KL

Digi-Key Part Number RT1206CRD07226KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07226KL
Product DescriptionRES 226K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 226K OHM 1/8W .25% SMD 1206 - RT1206CRD07226KL Details
Technical/Catalog InformationRT1206CRD07226KL
VendorYageo
CategoryResistors
Resistance In Ohms226K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07226KL
RT1206CRD07226KL

Purchase RES 226K OHM 1/8W .25% SMD 1206 - RT1206CRD07226KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 226K OHM 1/8W .25% SMD 1206 - RT1206CRD07226KL
RES 226K OHM 1/8W .25% SMD 1206 - RT1206CRD07226KL

RES 226K OHM 1/8W .25% SMD 1206 - RT1206CRD07226KL (RT1206CRD07226KL-ND)

Related parts :
RES 226K OHM 1/8W .25% SMD 1206 - RT1206CRD07226KL
 Order RES 226K OHM 1/8W .25% SMD 1206-RT1206CRD07226KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07226KL-ND.
RES 2.26K OHM 1/8W .25% SMD 1206 - 9T12062A2261CAHFT
 Order RES 2.26K OHM 1/8W .25% SMD 1206-9T12062A2261CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2261CAHFT-ND.
RES 22.6K OHM 1/8W .25% SMD 1206 - 9T12062A2262CAHFT
 Order RES 22.6K OHM 1/8W .25% SMD 1206-9T12062A2262CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2262CAHFT-ND.
RES 226K OHM 1/8W .25% SMD 1206 - 9T12062A2263CAHFT
 Order RES 226K OHM 1/8W .25% SMD 1206-9T12062A2263CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2263CAHFT-ND.
RES 2.26K OHM 1/8W .25% SMD 1206 - 9T12062A2261CBHFT
 Order RES 2.26K OHM 1/8W .25% SMD 1206-9T12062A2261CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2261CBHFT-ND.
RES 22.6K OHM 1/8W .25% SMD 1206 - 9T12062A2262CBHFT
 Order RES 22.6K OHM 1/8W .25% SMD 1206-9T12062A2262CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2262CBHFT-ND.
RES 226K OHM 1/8W .25% SMD 1206 - 9T12062A2263CBHFT
 Order RES 226K OHM 1/8W .25% SMD 1206-9T12062A2263CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2263CBHFT-ND.
RES 22.6K OHM 1/8W .25% SMD 1206 - RT1206CRD0722K6L
 Order RES 22.6K OHM 1/8W .25% SMD 1206-RT1206CRD0722K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0722K6L-ND.
RES 2.26K OHM 1/8W .25% SMD 1206 - RT1206CRD072K26L
 Order RES 2.26K OHM 1/8W .25% SMD 1206-RT1206CRD072K26L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K26L-ND.
RES 226K OHM 1/8W .25% SMD 1206 - RT1206CRE07226KL
 Order RES 226K OHM 1/8W .25% SMD 1206-RT1206CRE07226KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07226KL-ND.
RES 22.6K OHM 1/8W .25% SMD 1206 - RT1206CRE0722K6L
 Order RES 22.6K OHM 1/8W .25% SMD 1206-RT1206CRE0722K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0722K6L-ND.
RES 2.26K OHM 1/8W .25% SMD 1206 - RT1206CRE072K26L
 Order RES 2.26K OHM 1/8W .25% SMD 1206-RT1206CRE072K26L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K26L-ND.
RES 2.26K OHM 1/8W .5% SMD 1206 - 9T12062A2261DAHFT
 Order RES 2.26K OHM 1/8W .5% SMD 1206-9T12062A2261DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2261DAHFT-ND.
RES 22.6K OHM 1/8W .5% SMD 1206 - 9T12062A2262DAHFT
 Order RES 22.6K OHM 1/8W .5% SMD 1206-9T12062A2262DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2262DAHFT-ND.
RES 226K OHM 1/8W .5% SMD 1206 - 9T12062A2263DAHFT
 Order RES 226K OHM 1/8W .5% SMD 1206-9T12062A2263DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2263DAHFT-ND.