RES 221K OHM 1/8W .25% SMD 1206 - RT1206CRD07221KL - Resistors

Digi-Key Part Number RT1206CRD07221KL-ND
Price Break
5000
Unit Price
0.0803
Extended Price
401.50
Manufacturer Part NumberRT1206CRD07221KL
Product DescriptionRES 221K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 221K OHM 1/8W .25% SMD 1206 - RT1206CRD07221KL - Resistors Details
Technical/Catalog InformationRT1206CRD07221KL
VendorYageo
CategoryResistors
Resistance In Ohms221K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07221KL
RT1206CRD07221KL

Purchase RES 221K OHM 1/8W .25% SMD 1206 - RT1206CRD07221KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 221K OHM 1/8W .25% SMD 1206 - RT1206CRD07221KL
Resistors

RES 221K OHM 1/8W .25% SMD 1206 - RT1206CRD07221KL (RT1206CRD07221KL-ND)

Related parts Resistors:
RES 221K OHM 1/8W .25% SMD 1206 - RT1206CRD07221KL
 Order RES 221K OHM 1/8W .25% SMD 1206-RT1206CRD07221KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07221KL-ND.
RES 2.21K OHM 1/8W .25% SMD 1206 - 9T12062A2211CAHFT
 Order RES 2.21K OHM 1/8W .25% SMD 1206-9T12062A2211CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2211CAHFT-ND.
RES 22.1K OHM 1/8W .25% SMD 1206 - 9T12062A2212CAHFT
 Order RES 22.1K OHM 1/8W .25% SMD 1206-9T12062A2212CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2212CAHFT-ND.
RES 221K OHM 1/8W .25% SMD 1206 - 9T12062A2213CAHFT
 Order RES 221K OHM 1/8W .25% SMD 1206-9T12062A2213CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2213CAHFT-ND.
RES 2.21K OHM 1/8W .25% SMD 1206 - 9T12062A2211CBHFT
 Order RES 2.21K OHM 1/8W .25% SMD 1206-9T12062A2211CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2211CBHFT-ND.
RES 22.1K OHM 1/8W .25% SMD 1206 - 9T12062A2212CBHFT
 Order RES 22.1K OHM 1/8W .25% SMD 1206-9T12062A2212CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2212CBHFT-ND.
RES 221K OHM 1/8W .25% SMD 1206 - 9T12062A2213CBHFT
 Order RES 221K OHM 1/8W .25% SMD 1206-9T12062A2213CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2213CBHFT-ND.
RES 22.1K OHM 1/8W .25% SMD 1206 - RT1206CRD0722K1L
 Order RES 22.1K OHM 1/8W .25% SMD 1206-RT1206CRD0722K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0722K1L-ND.
RES 2.21K OHM 1/8W .25% SMD 1206 - RT1206CRD072K21L
 Order RES 2.21K OHM 1/8W .25% SMD 1206-RT1206CRD072K21L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K21L-ND.
RES 221K OHM 1/8W .25% SMD 1206 - RT1206CRE07221KL
 Order RES 221K OHM 1/8W .25% SMD 1206-RT1206CRE07221KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07221KL-ND.
RES 22.1K OHM 1/8W .25% SMD 1206 - RT1206CRE0722K1L
 Order RES 22.1K OHM 1/8W .25% SMD 1206-RT1206CRE0722K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0722K1L-ND.
RES 2.21K OHM 1/8W .25% SMD 1206 - RT1206CRE072K21L
 Order RES 2.21K OHM 1/8W .25% SMD 1206-RT1206CRE072K21L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K21L-ND.
RES 2.21K OHM 1/8W .5% SMD 1206 - 9T12062A2211DAHFT
 Order RES 2.21K OHM 1/8W .5% SMD 1206-9T12062A2211DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2211DAHFT-ND.
RES 22.1K OHM 1/8W .5% SMD 1206 - 9T12062A2212DAHFT
 Order RES 22.1K OHM 1/8W .5% SMD 1206-9T12062A2212DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2212DAHFT-ND.
RES 221K OHM 1/8W .5% SMD 1206 - 9T12062A2213DAHFT
 Order RES 221K OHM 1/8W .5% SMD 1206-9T12062A2213DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2213DAHFT-ND.