RES 215K OHM 1/8W .25% SMD 1206 - RT1206CRD07215KL

Digi-Key Part Number RT1206CRD07215KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07215KL
Product DescriptionRES 215K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 215K OHM 1/8W .25% SMD 1206 - RT1206CRD07215KL Details
Technical/Catalog InformationRT1206CRD07215KL
VendorYageo
CategoryResistors
Resistance In Ohms215K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07215KL
RT1206CRD07215KL

Purchase RES 215K OHM 1/8W .25% SMD 1206 - RT1206CRD07215KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 215K OHM 1/8W .25% SMD 1206 - RT1206CRD07215KL
RES 215K OHM 1/8W .25% SMD 1206 - RT1206CRD07215KL

RES 215K OHM 1/8W .25% SMD 1206 - RT1206CRD07215KL (RT1206CRD07215KL-ND)

Related parts :
RES 215K OHM 1/8W .25% SMD 1206 - RT1206CRD07215KL
 Order RES 215K OHM 1/8W .25% SMD 1206-RT1206CRD07215KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07215KL-ND.
RES 2.15K OHM 1/8W .25% SMD 1206 - 9T12062A2151CAHFT
 Order RES 2.15K OHM 1/8W .25% SMD 1206-9T12062A2151CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2151CAHFT-ND.
RES 21.5K OHM 1/8W .25% SMD 1206 - 9T12062A2152CAHFT
 Order RES 21.5K OHM 1/8W .25% SMD 1206-9T12062A2152CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2152CAHFT-ND.
RES 215K OHM 1/8W .25% SMD 1206 - 9T12062A2153CAHFT
 Order RES 215K OHM 1/8W .25% SMD 1206-9T12062A2153CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2153CAHFT-ND.
RES 2.15K OHM 1/8W .25% SMD 1206 - 9T12062A2151CBHFT
 Order RES 2.15K OHM 1/8W .25% SMD 1206-9T12062A2151CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2151CBHFT-ND.
RES 21.5K OHM 1/8W .25% SMD 1206 - 9T12062A2152CBHFT
 Order RES 21.5K OHM 1/8W .25% SMD 1206-9T12062A2152CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2152CBHFT-ND.
RES 215K OHM 1/8W .25% SMD 1206 - 9T12062A2153CBHFT
 Order RES 215K OHM 1/8W .25% SMD 1206-9T12062A2153CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2153CBHFT-ND.
RES 21.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0721K5L
 Order RES 21.5K OHM 1/8W .25% SMD 1206-RT1206CRD0721K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0721K5L-ND.
RES 2.15K OHM 1/8W .25% SMD 1206 - RT1206CRD072K15L
 Order RES 2.15K OHM 1/8W .25% SMD 1206-RT1206CRD072K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K15L-ND.
RES 215K OHM 1/8W .25% SMD 1206 - RT1206CRE07215KL
 Order RES 215K OHM 1/8W .25% SMD 1206-RT1206CRE07215KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07215KL-ND.
RES 21.5K OHM 1/8W .25% SMD 1206 - RT1206CRE0721K5L
 Order RES 21.5K OHM 1/8W .25% SMD 1206-RT1206CRE0721K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0721K5L-ND.
RES 2.15K OHM 1/8W .25% SMD 1206 - RT1206CRE072K15L
 Order RES 2.15K OHM 1/8W .25% SMD 1206-RT1206CRE072K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K15L-ND.
RES 2.15K OHM 1/8W .5% SMD 1206 - 9T12062A2151DAHFT
 Order RES 2.15K OHM 1/8W .5% SMD 1206-9T12062A2151DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2151DAHFT-ND.
RES 21.5K OHM 1/8W .5% SMD 1206 - 9T12062A2152DAHFT
 Order RES 21.5K OHM 1/8W .5% SMD 1206-9T12062A2152DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2152DAHFT-ND.
RES 215K OHM 1/8W .5% SMD 1206 - 9T12062A2153DAHFT
 Order RES 215K OHM 1/8W .5% SMD 1206-9T12062A2153DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2153DAHFT-ND.