RES 210 OHM 1/8W .25% SMD 1206 - RT1206CRD07210RL - Resistors

Digi-Key Part Number RT1206CRD07210RL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07210RL
Product DescriptionRES 210 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 210 OHM 1/8W .25% SMD 1206 - RT1206CRD07210RL - Resistors Details
Technical/Catalog InformationRT1206CRD07210RL
VendorYageo
CategoryResistors
Resistance In Ohms210
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07210RL
RT1206CRD07210RL

Purchase RES 210 OHM 1/8W .25% SMD 1206 - RT1206CRD07210RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 210 OHM 1/8W .25% SMD 1206 - RT1206CRD07210RL
Resistors

RES 210 OHM 1/8W .25% SMD 1206 - RT1206CRD07210RL (RT1206CRD07210RL-ND)

Related parts Resistors:
RES 210 OHM 1/8W .25% SMD 1206 - RT1206CRD07210RL
 Order RES 210 OHM 1/8W .25% SMD 1206-RT1206CRD07210RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07210RL-ND.
RES 21.0 OHM 1/8W .25% SMD 1206 - 9T12062A21R0CAHFT
 Order RES 21.0 OHM 1/8W .25% SMD 1206-9T12062A21R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A21R0CAHFT-ND.
RES 210 OHM 1/8W .25% SMD 1206 - 9T12062A2100CAHFT
 Order RES 210 OHM 1/8W .25% SMD 1206-9T12062A2100CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2100CAHFT-ND.
RES 21.0 OHM 1/8W .25% SMD 1206 - 9T12062A21R0CBHFT
 Order RES 21.0 OHM 1/8W .25% SMD 1206-9T12062A21R0CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A21R0CBHFT-ND.
RES 210 OHM 1/8W .25% SMD 1206 - 9T12062A2100CBHFT
 Order RES 210 OHM 1/8W .25% SMD 1206-9T12062A2100CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2100CBHFT-ND.
RES 21.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0721RL
 Order RES 21.0 OHM 1/8W .25% SMD 1206-RT1206CRD0721RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0721RL-ND.
RES 210 OHM 1/8W .25% SMD 1206 - RT1206CRE07210RL
 Order RES 210 OHM 1/8W .25% SMD 1206-RT1206CRE07210RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07210RL-ND.
RES 21.0 OHM 1/8W .25% SMD 1206 - RT1206CRE0721RL
 Order RES 21.0 OHM 1/8W .25% SMD 1206-RT1206CRE0721RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0721RL-ND.
RES 21.0 OHM 1/8W .5% SMD 1206 - 9T12062A21R0DAHFT
 Order RES 21.0 OHM 1/8W .5% SMD 1206-9T12062A21R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A21R0DAHFT-ND.
RES 210 OHM 1/8W .5% SMD 1206 - 9T12062A2100DAHFT
 Order RES 210 OHM 1/8W .5% SMD 1206-9T12062A2100DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2100DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.