RES 210K OHM 1/8W .25% SMD 1206 - RT1206CRD07210KL - Resistors

Digi-Key Part Number RT1206CRD07210KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07210KL
Product DescriptionRES 210K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 210K OHM 1/8W .25% SMD 1206 - RT1206CRD07210KL - Resistors Details
Technical/Catalog InformationRT1206CRD07210KL
VendorYageo
CategoryResistors
Resistance In Ohms210K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07210KL
RT1206CRD07210KL

Purchase RES 210K OHM 1/8W .25% SMD 1206 - RT1206CRD07210KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 210K OHM 1/8W .25% SMD 1206 - RT1206CRD07210KL
Resistors

RES 210K OHM 1/8W .25% SMD 1206 - RT1206CRD07210KL (RT1206CRD07210KL-ND)

Related parts Resistors:
RES 210K OHM 1/8W .25% SMD 1206 - RT1206CRD07210KL
 Order RES 210K OHM 1/8W .25% SMD 1206-RT1206CRD07210KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07210KL-ND.
RES 2.10K OHM 1/8W .25% SMD 1206 - 9T12062A2101CAHFT
 Order RES 2.10K OHM 1/8W .25% SMD 1206-9T12062A2101CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2101CAHFT-ND.
RES 21.0K OHM 1/8W .25% SMD 1206 - 9T12062A2102CAHFT
 Order RES 21.0K OHM 1/8W .25% SMD 1206-9T12062A2102CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2102CAHFT-ND.
RES 210K OHM 1/8W .25% SMD 1206 - 9T12062A2103CAHFT
 Order RES 210K OHM 1/8W .25% SMD 1206-9T12062A2103CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2103CAHFT-ND.
RES 2.10K OHM 1/8W .25% SMD 1206 - 9T12062A2101CBHFT
 Order RES 2.10K OHM 1/8W .25% SMD 1206-9T12062A2101CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2101CBHFT-ND.
RES 21.0K OHM 1/8W .25% SMD 1206 - 9T12062A2102CBHFT
 Order RES 21.0K OHM 1/8W .25% SMD 1206-9T12062A2102CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2102CBHFT-ND.
RES 210K OHM 1/8W .25% SMD 1206 - 9T12062A2103CBHFT
 Order RES 210K OHM 1/8W .25% SMD 1206-9T12062A2103CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2103CBHFT-ND.
RES 21.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0721KL
 Order RES 21.0K OHM 1/8W .25% SMD 1206-RT1206CRD0721KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0721KL-ND.
RES 2.10K OHM 1/8W .25% SMD 1206 - RT1206CRD072K1L
 Order RES 2.10K OHM 1/8W .25% SMD 1206-RT1206CRD072K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K1L-ND.
RES 210K OHM 1/8W .25% SMD 1206 - RT1206CRE07210KL
 Order RES 210K OHM 1/8W .25% SMD 1206-RT1206CRE07210KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07210KL-ND.
RES 21.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0721KL
 Order RES 21.0K OHM 1/8W .25% SMD 1206-RT1206CRE0721KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0721KL-ND.
RES 2.10K OHM 1/8W .25% SMD 1206 - RT1206CRE072K1L
 Order RES 2.10K OHM 1/8W .25% SMD 1206-RT1206CRE072K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K1L-ND.
RES 2.10K OHM 1/8W .5% SMD 1206 - 9T12062A2101DAHFT
 Order RES 2.10K OHM 1/8W .5% SMD 1206-9T12062A2101DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2101DAHFT-ND.
RES 21.0K OHM 1/8W .5% SMD 1206 - 9T12062A2102DAHFT
 Order RES 21.0K OHM 1/8W .5% SMD 1206-9T12062A2102DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2102DAHFT-ND.
RES 210K OHM 1/8W .5% SMD 1206 - 9T12062A2103DAHFT
 Order RES 210K OHM 1/8W .5% SMD 1206-9T12062A2103DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2103DAHFT-ND.