RES 205K OHM 1/8W .25% SMD 1206 - RT1206CRD07205KL - Resistors

Digi-Key Part Number RT1206CRD07205KL-ND
Price Break
5000
Unit Price
0.08672
Extended Price
433.60
Manufacturer Part NumberRT1206CRD07205KL
Product DescriptionRES 205K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 205K OHM 1/8W .25% SMD 1206 - RT1206CRD07205KL - Resistors Details
Technical/Catalog InformationRT1206CRD07205KL
VendorYageo
CategoryResistors
Resistance In Ohms205K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07205KL
RT1206CRD07205KL

Purchase RES 205K OHM 1/8W .25% SMD 1206 - RT1206CRD07205KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 205K OHM 1/8W .25% SMD 1206 - RT1206CRD07205KL
Resistors

RES 205K OHM 1/8W .25% SMD 1206 - RT1206CRD07205KL (RT1206CRD07205KL-ND)

Related parts Resistors:
RES 205K OHM 1/8W .25% SMD 1206 - RT1206CRD07205KL
 Order RES 205K OHM 1/8W .25% SMD 1206-RT1206CRD07205KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07205KL-ND.
RES 2.05K OHM 1/8W .25% SMD 1206 - 9T12062A2051CAHFT
 Order RES 2.05K OHM 1/8W .25% SMD 1206-9T12062A2051CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2051CAHFT-ND.
RES 20.5K OHM 1/8W .25% SMD 1206 - 9T12062A2052CAHFT
 Order RES 20.5K OHM 1/8W .25% SMD 1206-9T12062A2052CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2052CAHFT-ND.
RES 205K OHM 1/8W .25% SMD 1206 - 9T12062A2053CAHFT
 Order RES 205K OHM 1/8W .25% SMD 1206-9T12062A2053CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2053CAHFT-ND.
RES 2.05K OHM 1/8W .25% SMD 1206 - 9T12062A2051CBHFT
 Order RES 2.05K OHM 1/8W .25% SMD 1206-9T12062A2051CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2051CBHFT-ND.
RES 20.5K OHM 1/8W .25% SMD 1206 - 9T12062A2052CBHFT
 Order RES 20.5K OHM 1/8W .25% SMD 1206-9T12062A2052CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2052CBHFT-ND.
RES 205K OHM 1/8W .25% SMD 1206 - 9T12062A2053CBHFT
 Order RES 205K OHM 1/8W .25% SMD 1206-9T12062A2053CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2053CBHFT-ND.
RES 20.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0720K5L
 Order RES 20.5K OHM 1/8W .25% SMD 1206-RT1206CRD0720K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0720K5L-ND.
RES 2.05K OHM 1/8W .25% SMD 1206 - RT1206CRD072K05L
 Order RES 2.05K OHM 1/8W .25% SMD 1206-RT1206CRD072K05L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K05L-ND.
RES 205K OHM 1/8W .25% SMD 1206 - RT1206CRE07205KL
 Order RES 205K OHM 1/8W .25% SMD 1206-RT1206CRE07205KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07205KL-ND.
RES 20.5K OHM 1/8W .25% SMD 1206 - RT1206CRE0720K5L
 Order RES 20.5K OHM 1/8W .25% SMD 1206-RT1206CRE0720K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0720K5L-ND.
RES 2.05K OHM 1/8W .25% SMD 1206 - RT1206CRE072K05L
 Order RES 2.05K OHM 1/8W .25% SMD 1206-RT1206CRE072K05L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K05L-ND.
RES 2.05K OHM 1/8W .5% SMD 1206 - 9T12062A2051DAHFT
 Order RES 2.05K OHM 1/8W .5% SMD 1206-9T12062A2051DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2051DAHFT-ND.
RES 20.5K OHM 1/8W .5% SMD 1206 - 9T12062A2052DAHFT
 Order RES 20.5K OHM 1/8W .5% SMD 1206-9T12062A2052DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2052DAHFT-ND.
RES 205K OHM 1/8W .5% SMD 1206 - 9T12062A2053DAHFT
 Order RES 205K OHM 1/8W .5% SMD 1206-9T12062A2053DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2053DAHFT-ND.